The LattePanda is a powerful, palm-sized single-board computer that enables Industry 4.0 deployment. Learn about its specifications, features, and capabilities in this article.
The LattePanda runs full Windows 10 or Linux, and comes in three different performance specifications.
| Features/Products | LattePanda | LattePanda Delta | LattePanda Alpha |
| CPU | Intel Atom x5-z8350 | Intel Celeron N4100 | Intel Core-m38100Y |
| Benchmarks PassMark | 1301 | 2000+ | 3539 |
| CPU |
Intel HD Graphics 200-500MHz |
Intel UHD Graphics 600 200-700MHz Supports eGPC |
Intel HD Graphics 615 300-900MHz Support eGPC |
| OS |
Windows 10 Home Linux |
Windows 10 Pro Linux | Windows 10 Pro Linux |
As factories continue to transition to Industry 4.0-levels of automation, it’s important that machines and devices communicate in real-time to avoid production downtime. The LattePanda, with live display and processing of factory operations, enables this.
Visual dashboards are the avenue through which plant operators and managers gain actionable insights about production efficiency. The powerful LattePanda is fully supportive of the development and display of these types of dashboards. Additionally, with Andon capability, LattePanda can provide automatic alerts of any quality or processing problems. This allows plant personnel to make adjustments and fix problems before they cause costly delays.
The LattePanda is an ideal microcomputer to help factory managers bring their lines up to Industry 4.0 specifications. For more information, click through to the article.
For more information, click through to the article.