Variscite System-on-Module- SOM
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Form Factor | JTAG Support | Data Cache Size - (B) | System Memory Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | VGA | SATA | PATA | GPIO | Audio Interfaces | Video In | RS485 | RS232 | RS422 | PCI | Ethernet Controller Type | Ethernet Speed | Display Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Android | Linux | Windows | Medical Application | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VAR-SOM-OM44
VAR-SOM-OM44 SOM with OMAP4460 Processor 512MB/1024MB RAM
|
|
Variscite | System-on-Module- SOM | TI | OMAP4460 | ARM Cortex A9 | Dual Core | 1.5G | VAR-SOM-OM44 | Yes | 1M | DDR2 | 512M|1024M | 3 | 0 | 2 | 2 | 0 | 3 | 0 | 0 | 0 | 1 | 1@Line In/1@Line out | No | 0 | 0 | 0 | 0 | SMSC LAN7500 | 10Mbps/100Mbps/1000Mbps | LCD | DSI|HDMI|RGB | 1400x1050@DSI|1400x1050@RGB|1920x1080@HDMI | Android | Linux | No | 67.8 | 38.5 | 3.7 | No | No | No | No | No | |||||||
VAR-SOM-MX6Q
VAR-SOM-MX6 SOM with i.MX6 Processor 2GB RAM
|
|
Variscite | System-on-Module- SOM | Freescale | i.MX6 | ARM Cortex A9 | Dual|Dual Light|Solo|Quad | 800M|1G|1.2G | VAR-SOM-MX6 | Yes | 1M | DDR3 | 2G | 1066MHz | 3 | 2 | 2 | 1 | 2 | 0 | 1 | 0 | 1 | 1@Line In/1@Line out | No | 0 | 0 | 0 | 0 | Micrel KSZ9031RN | 10Mbps/100Mbps/1000Mbps | LCD | DSI|HDMI|LVDS | 160x120@DSI|1024x768@DSI | Android | Linux | Embedded Compact 7 | No | 67.8 | 51.5 | 4.5 | No | Unknown | Unknown | Unknown | 5A992.c | No | |||||
DT410R1GE8GWP1C Snapdragon TM 410- Based System-on-Module |
|
Variscite | System-on-Module- SOM | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||
6UL5Y2R5ME8GAEWDC2C DART-6UL-5G System-on-Module |
|
Variscite | System-on-Module- SOM | Unknown | Unknown | Unknown | No |