Aeroflex Bipolar-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANTXV2N6301
Trans Darlington NPN 80V 8A 75000mW 3-Pin(2+Tab) TO-66
|
Bestand
6
25,5537 €
pro Stück
|
Aeroflex | Darlington BJT | 3 | TO-66 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JAN2N6678
Trans GP BJT NPN 400V 15A 3000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 650 | 400 | 8 | 1.5@3A@15A | 15 | 15@1A@3V|8@15A@3V | 2 to 30 | 1@3A@15A | 3000 | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANSR2N930 Trans GP BJT NPN 45V 0.03A 300mW 3-Pin TO-18 Bag |
|
Aeroflex | GP BJT | Yes | No | No | No | No | |||||||||||||||||||||||
JANSR2N930UB Trans GP BJT NPN 45V 0.03A 300mW 3-Pin UB Waffle |
|
Aeroflex | GP BJT | Yes | No | No | No | No | |||||||||||||||||||||||
JANTXV2N930UB
BJT, NPN, Silicon Low Power Transistor, IC 0.03A
|
|
Aeroflex | GP BJT | Si | 45 | 0.03 | Waffle | 4 | Case UB | No | No | No | No | No | |||||||||||||||||
JAN2N930UB
BJT, NPN, Silicon Low Power Transistor, IC 0.03A
|
|
Aeroflex | GP BJT | Si | 45 | 0.03 | Waffle | 4 | Case UB | No | No | No | No | No | |||||||||||||||||
JANTXV2N3418
Trans GP BJT NPN 60V 3A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JANTXV2N3715
Trans GP BJT NPN 60V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 80 | 60 | 7 | 1.5@0.5A@5A|3@2A@10A | 10 | 10@5A@2V|30@3A@2V|50@1A@2V|5@10A@2V | 2 to 30|30 to 50|50 to 120 | 1@0.5A@5A|2.5@2A@10A | 5000 | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTX2N6678
Trans GP BJT NPN 400V 15A 3000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 650 | 400 | 8 | 1.5@3A@15A | 15 | 15@1A@3V|8@15A@3V | 2 to 30 | 1@3A@15A | 3000 | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTX2N930UB
BJT, NPN, Silicon Low Power Transistor, IC 0.03A
|
|
Aeroflex | GP BJT | Si | 45 | 0.03 | Waffle | 4 | Case UB | No | No | No | No | No | |||||||||||||||||
JANTXV2N6678
Trans GP BJT NPN 400V 15A 3000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 650 | 400 | 8 | 1.5@3A@15A | 15 | 15@1A@3V|8@15A@3V | 2 to 30 | 1@3A@15A | 3000 | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JAN2N3741
Trans GP BJT PNP 80V 4A 3000mW 3-Pin(2+Tab) TO-66
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO-213-AA | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JAN2N3792
Trans GP BJT PNP 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JAN2N4150 Trans GP BJT NPN 70V 4A 1000mW 3-Pin TO-5 |
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JAN2N6211
Trans GP BJT PNP 225V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JAN2N6212
Trans GP BJT PNP 300V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JAN2N720A
Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANSR2N3634UB Trans GP BJT PNP 140V 1A 1000mW 4-Pin Case UB Waffle |
|
Aeroflex | GP BJT | Yes | 4 | Case UB | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANSR2N3635
Trans GP BJT PNP 140V 1A 1000mW 3-Pin TO-39 Tray
|
|
Aeroflex | GP BJT | Yes | 3 | TO-39 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANSR2N3636L
Trans GP BJT PNP 175V 1A 1000mW 2-Pin DO-5 Tray
|
|
Aeroflex | GP BJT | Yes | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||||||
JANSR2N3635UB
Trans GP BJT PNP 140V 1A 1000mW 4-Pin Case UB Waffle
|
|
Aeroflex | GP BJT | Yes | 4 | Case UB | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANTX2N1893S
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTX2N5660U3
Trans GP BJT NPN 200V 2A 2000mW 3-Pin SMD-0.5 Tray
|
|
Aeroflex | GP BJT | 3 | SMD-0.5 | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTX2N5662
Trans GP BJT NPN 200V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
JANTXV2N5660U3
Trans GP BJT NPN 200V 2A 2000mW 3-Pin SMD-0.5
|
|
Aeroflex | GP BJT | 3 | SMD-0.5 | SMD | No | No | No | No | EAR99 | No |