Aeroflex Bipolar Transistoren HF
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Turn-On Time - (ns) | Rad Hard | Pin Count | Supplier Package | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
2N2222A
Trans RF BJT NPN 50V 0.8A 500mW 3-Pin TO-18
|
|
Aeroflex | HF-BJT | NPN | Si | Single | 1 | 75 | 50 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V | 30 to 50|50 to 120 | 325°C/W | 0.3@15mA@150mA|1@50mA@500mA | 25(Max) | 500 | 35 | EAR99 | No | |||||||
JANS2N2222A
Silicon NPN RF BJT Transistor
|
|
Aeroflex | HF-BJT | 3 | TO-18 | Unknown | Unknown | Unknown | No | |||||||||||||||||||
JANSR2N2222AUA
Trans RF BJT NPN 50V 0.8A 500mW 4-Pin UA
|
|
Aeroflex | HF-BJT | Yes | 4 | Case UA | Unknown | Unknown | Unknown | No | ||||||||||||||||||
JANTXV2N2222AUA Silicon NPN RF BJT Transistor |
|
Aeroflex | HF-BJT | No | ||||||||||||||||||||||||
JANSR2N2222A Trans RF BJT NPN 50V 0.8A 500mW 3-Pin TO-18 |
|
Aeroflex | HF-BJT | Yes | 3 | TO-18 | Unknown | Unknown | Unknown | No | ||||||||||||||||||
JANS2N2222AUB
Trans RF BJT NPN 50V 0.8A 500mW 3-Pin UB
|
|
Aeroflex | HF-BJT | 4 | Case UB | Unknown | Unknown | Unknown | No | |||||||||||||||||||
JANSR2N2222AUB Trans RF BJT NPN 50V 0.8A 500mW 3-Pin UB |
|
Aeroflex | HF-BJT | Yes | 4 | Case UB | Unknown | Unknown | Unknown | No | ||||||||||||||||||
JANSR2N2222AL Trans RF BJT NPN 50V 0.8A 500mW 3-Pin TO-18 |
|
Aeroflex | HF-BJT | Yes | 3 | TO-18 | Unknown | Unknown | Unknown | No | ||||||||||||||||||
JANS2N2222AUA
Trans RF BJT NPN 50V 0.8A 500mW 4-Pin UA
|
|
Aeroflex | HF-BJT | 4 | Case UA | Unknown | Unknown | Unknown | No | |||||||||||||||||||
JANS2N2222AL
Trans RF BJT NPN 50V 0.8A 500mW 3-Pin TO-18
|
|
Aeroflex | HF-BJT | 3 | TO-18 | Unknown | Unknown | Unknown | No |