API Technologies Corp ADC
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Converter Type | Architecture | Resolution | Number of ADCs | Number of Input Channels | Sampling Rate | Digital Interface Type | Input Type | Input Signal Type | Voltage Reference | Polarity of Input Voltage | Voltage Supply Source | Input Voltage | Minimum Dual Supply Voltage - (V) | Maximum Dual Supply Voltage - (V) | Integral Nonlinearity Error | Signal to Noise Ratio | No Missing Codes - (bit) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MN 5212MXC Linear, Analog-to-Digital Converter, High-Speed, 12-Bit |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | |||||||||||||||||||||||
5962-0625801HXC 8-Bit Analog To Digital Converter |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | No | No | |||||||||||||||||||||
MN5212H/B 1-Channel Single ADC SAR 12-bit Parallel/Serial 24-Pin DIP |
|
API Technologies Corp | A/D-W | General Purpose | SAR | 12bit | 1 | 1 | Parallel|Serial | Voltage | Single-Ended | Internal | Bipolar | Dual | ±10V | ±14.55 | ±15.45 | ±0.5LSB | 12 | 24 | DIP | DIP | No | No | No | No | No | 3A001.a.2.c | No | |||||
MN6450S/B 1-Channel Single ADC 47ksps 16-bit Parallel 32-Pin DIP |
|
API Technologies Corp | A/D-W | 16bit | 1 | 1 | 47ksps | Parallel | Voltage | Single-Ended | Internal | Unipolar|Bipolar | Dual | 5V/10V|±5V/±10V | ±11.4/4.5 | ±16.5/5.5 | ±0.0022%FSR | 85dB(Typ) | 16 | 32 | DIP | DIP | No | No | No | No | No | 3A001.a.2.c | No | |||||
5962-9207302HXA 8-Bit Analog To Digital Converter |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | No | No | |||||||||||||||||||||
MN5211MXA Linear, Analog-to-Digital Converter, High-Speed, 12-Bit |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | |||||||||||||||||||||||
5962-8958405YA LINEAR, ANALOG TO DIGITAL CONVERTER, HIGH SPEED, 12- BIT |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | No |