Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRC0015FF2E
PTC Resettable Fuse 0.15A(hold) 0.35A(trip) 90VDC 40A 0.7W 10s 2.4Ohm Radial 7.4 X 3.1mm T/R Automotive
|
Von 0,1433 € bis 0,147 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.15 | 0.35 | 5.5 | 0.7 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
0ZRB0300FF2B
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 17.3mm T/R Automotive AEC-Q200
|
Von 0,2102 € bis 0,2303 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 6 | 0.05 | 2 | 11.4(Max) | 3(Max) | 2 | 17.3(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
0ZRC0075FF1E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,1032 € bis 0,1087 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.4 | 0.92 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,0951 € bis 0,0989 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.77 | 0.77 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRE0016FF2C
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC/240VDC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm T/R Automotive AEC-Q200
|
Von 0,2395 € bis 0,2562 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.16 | 0.37 | 4.1 | 1.4 | 3.8(Max) | 2 | 0.51 | Straight | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZSA0175FF1E
PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15VDC 100A 1.5W 5s 0.05Ohm SMD Axial 12.1 X 5.2 X 1mm Bulk
|
Von 0,2384 € bis 0,2417 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.75 | 3.8 | 0.09 | 1.5 | 23.1(Max) | 5.2(Max) | 2 | 1(Max) | Axial | Bulk | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||
0ZSA0120FF1E
PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15VDC 100A 1.2W 5s 0.085Ohm SMD Axial 7.1 X 5.2 X 1mm Bulk
|
Von 0,2384 € bis 0,2417 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.2 | 2.7 | 0.16 | 1.2 | 22.1(Max) | 5.2(Max) | 2 | 1(Max) | Axial | Bulk | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||
0ZSA0200FF1E
PTC Resettable Fuse 2A(hold) 4.4A(trip) 30VDC 100A 1.9W 4s 0.03Ohm SMD Axial 8.2 X 11 X 1.1mm Bulk
|
Bestand
2.488
0,2542 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2 | 4.4 | 0.06 | 1.9 | 23.4(Max) | 11(Max) | 2 | 1.1(Max) | Axial | Bulk | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||
0ZSC0550FF1E
PTC Resettable Fuse 5.5A(hold) 10.5A(trip) 20VDC 100A 2.8W 5s 0.009Ohm SMD Axial 23.6 X 7.5 X 1mm Bulk
|
Von 0,4291 € bis 0,4379 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 5.5 | 10.5 | 0.016 | 2.8 | 37(Max) | 7.5(Max) | 2 | 1(Max) | Axial | Bulk | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||
0ZRS0300FF2B
PTC Resettable Fuse 3A(hold) 6A(trip) 32VDC 100A 3.2W 5s 0.035Ohm Radial 10.2 X 3.8 X 15.5mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 6 | 3.2 | 10.2(Max) | 3.8(Max) | 2 | 15.5(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
FC -211 MATTE TIN
Fuse Clip 10A Through Hole Pin
|
|
Bel Fuse | Sicherungszubehör | Fuse Clip | 1 | 7.24 | 6.35 | 8.64 | Pin | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
FC-101
Fuse Clip 15A Through Hole Pin
|
Von 0,089 € bis 0,09 €
pro Stück
|
Bel Fuse | Sicherungszubehör | Fuse Clip | 1 | 8.13 | 7.92 | 10.8 | Pin | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
FC-102-22
Fuse Clip 15A Through Hole Pin Bag/Box
|
|
Bel Fuse | Sicherungszubehör | Fuse Clip | 7.9 | 7.11 | 10.8 | Solder Pin | Bag|Box | Through Hole | No | No | No | No | EAR99 | |||||||||||||||||||||
0ZCG0035FF2C
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 40A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Von 0,0747 € bis 0,0809 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.35 | 0.7 | 0.8 | 4.73(Max) | 3.41(Max) | 2 | 0.7(Max) | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZCG0150BF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 100A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Bestand
38.000
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.5 | 3 | 1 | 4.73(Max) | 3.41(Max) | 2 | 1.55(Max) | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZCM0003FF2G
PTC Resettable Fuse 0.03A(hold) 0.09A(trip) 30VDC 40A 0.5W 1s 6Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Von 0,0551 € bis 0,0597 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.03 | 0.09 | 0.5 | 1.8(Max) | 1(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZCK0100FF2E
PTC Resettable Fuse 1A(hold) 1.95A(trip) 6VDC 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 2.3 X 1.5 X 1.8mm T/R Automotive AEC-Q200
|
Von 0,1193 € bis 0,128 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1 | 1.95 | 0.6 | 2.3(Max) | 1.5(Max) | 2 | 1.8(Max) | Solder Pad | Tape and Reel | 0805 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZCM0001FF2G
PTC Resettable Fuse 0.01A(hold) 0.03A(trip) 60VDC 40A 0.5W 1s 15Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Von 0,0532 € bis 0,0592 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.01 | 0.03 | 0.5 | 1.8(Max) | 1(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRC0110FF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm T/R Automotive AEC-Q200
|
Von 0,1901 € bis 0,2038 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.3 | 1.5 | 3.1(Max) | 2 | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRC0160FF1A
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 90VDC 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,1345 € bis 0,1417 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 0.18 | 1.9 | 3.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0155FF1E
PTC Resettable Fuse 1.55A(hold) 2.7A(trip) 30VDC 40A 0.7W 2.2s 0.03Ohm Radial 6.9 X 3mm Box Automotive AEC-Q200
|
Bestand
1.690
0,1407 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.55 | 2.7 | 0.7 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRG0135FF1E
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 4.5s 0.04Ohm Radial 8.9 X 3 X 13.5mm Box Automotive AEC-Q200
|
Bestand
37
0,1407 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 0.8 | 8.9(Max) | 3(Max) | 2 | 13.5(Max) | 0.51 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0120FF2E
PTC Resettable Fuse 1.2A(hold) 2A(trip) 30VDC 40A 0.6W 0.7s 0.04Ohm Radial 6.9 X 3mm T/R Automotive AEC-Q200
|
Von 0,1669 € bis 0,187 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.2 | 2 | 0.6 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRG0135FF2E
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 4.5s 0.04Ohm Radial 8.9 X 3 X 13.5mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 0.8 | 8.9(Max) | 3(Max) | 2 | 13.5(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0155FF2E
PTC Resettable Fuse 1.55A(hold) 2.7A(trip) 30VDC 40A 0.7W 2.2s 0.03Ohm Radial 6.9 X 3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.55 | 2.7 | 0.7 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |