Bel Gleichtakt-Drosseln
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPDL4532-101-2P-T
Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.2A 2Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
500
0,6221 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | Dual | 2 | 100u | 5.8k@10MHz | 100k | 0.2 | 2 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
SPDL4532-510-2P-T
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
480
0,5707 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | Dual | 2 | 51u | 2.8k@10MHz | 100k | 0.23 | 1 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
S553-5999-D6-F Common Mode Chokes Array 16 85uH -30dB 0.3Ohm DCR SMD |
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line | Array 16 | 16 | 85u(Min) | -30dB@100MHz | 0.3 | 1.5kVrms | 27.94 | 15.24 | 5.38 | No | No | No | No | EAR99 | No | |||||||||
SPDL4532-110-2P-T
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.36A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
500
0,6221 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | Dual | 2 | 11u | 600@10MHz | 100k | 0.36 | 0.6 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
LPTC-V-0.85-3-30
Common Mode Chokes Dual 850uH 1kHz 3A 0.03Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | Dual | 2 | 850u | 1k | 3 | 0.03 | 3.75kVrms | 18 | 13 | 17 | Tray | Unknown | No | No | No | No | EAR99 | No | ||||||
SPDL151306-800-2P-T
Common Mode Chokes Dual 800Ohm 100MHz 9A 10Ohm DCR SMD T/R
|
3,0764 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||
SPDL121006-80-2P-T
Common Mode Chokes Dual 80Ohm 100MHz 10A 4Ohm DCR SMD T/R
|
1,0956 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||
HCTC-8-5.6
Common Mode Chokes Dual 8000uH 1kHz 5.6A 0.055Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | Dual | 2 | 8000u(Min) | 38u | 1k | 5.6 | 0.055 | 1.5kVrms | 34.29 | 22.48 | 36.83 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
SPDL764WM-1700-2P-T
Common Mode Chokes Dual 1.7kOhm 100MHz 1.2A 50Ohm DCR SMD T/R
|
0,9514 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||
SPDL975WM-450-2P-T
Common Mode Chokes Dual 450Ohm 100MHz 5.5A 8Ohm DCR SMD T/R
|
1,1614 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||
HCTC-5-3.7
Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | Dual | 2 | 5000u(Min) | 23u | 1k | 3.7 | 0.07 | 1.5kVrms | 30.48 | 17.17 | 30.48 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
SPDL975WM-225-2P-T
Common Mode Chokes Dual 225Ohm 100MHz 6A 6Ohm DCR SMD T/R
|
1,1614 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||
HCTC-50-2.3
Common Mode Chokes Dual 50000uH 1kHz 2.3A 0.45Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | Dual | 2 | 50000u(Min) | 230u | 1k | 2.3 | 0.45 | 1.5kVrms | 39.37 | 22.48 | 41.91 | Tray | Unknown | No | Yes | Unknown | Unknown | AEAR99 | No | |||||
LPTC-V-1.7-2-60
Common Mode Chokes Dual 1700uH 1kHz 2A 0.06Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | Dual | 2 | 1700u | 1k | 2 | 0.06 | 3.75kVrms | 18 | 13 | 17 | Tray | No | No | No | No | EAR99 | No | |||||||
HCTC-2.5-12.5
Common Mode Chokes Dual 2500uH 1kHz 12.5A 0.011Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2500u(Min) | 12.5u | 1k | 12.5 | 0.011 | 1.5kVrms | 36.83 | 22.48 | 38.1 | Tray | Unknown | No | Yes | Unknown | Unknown | AEAR99 | No | |||||
SPDL2012-361-2P-T
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
1.620
0,1979 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | Dual | 2 | 360 | 100M | 0.3 | 0.5 | 2.2 | 1.4 | 1.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
SPDL485025-1000-2P-T
Common Mode Chokes Dual 1kOhm 100MHz 2A 0.024Ohm DCR SMD T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | |||||||||||||||||||
SPDL485025-1400-2P-T
Common Mode Chokes Dual 1.4kOhm 100MHz 1.5A 0.04Ohm DCR SMD T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | |||||||||||||||||||
HCTC-2-6.6
Common Mode Chokes Dual 2000uH 1kHz 6.6A 0.022Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2000u(Min) | 9u | 1k | 6.6 | 0.022 | 1.5kVrms | 30.48 | 17.17 | 30.48 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
SPDL3216-361-2P-T
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | Dual | 2 | 360 | 100M | 0.3 | 0.6 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HCTC-4-14.5
Common Mode Chokes Dual 4000uH 1kHz 14.5A 0.012Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | Dual | 2 | 4000u(Min) | 16u | 1k | 14.5 | 0.012 | 1.5kVrms | 43.18 | 25.07 | 41.91 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
HCTC-5-8.9
Common Mode Chokes Dual 5000uH 1kHz 8.9A 0.022Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | Dual | 2 | 5000u(Min) | 25u | 1k | 8.9 | 0.022 | 1.5kVrms | 36.83 | 22.48 | 38.1 | Tray | Unknown | No | Yes | Unknown | Unknown | AEAR99 | No | |||||
SPDL2012-121-2P-T
Common Mode Chokes Dual 120Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | Dual | 2 | 120 | 100M | 0.4 | 0.3 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HCTC-4-1.7
Common Mode Chokes Dual 4000uH 1kHz 1.7A 0.173Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | Dual | 2 | 4000u(Min) | 27u | 1k | 1.7 | 0.173 | 1.5kVrms | 19.3 | 13.08 | 22.86 | Tray | Unknown | No | Yes | Unknown | Unknown | AEAR99 | No | |||||
SPDL764WM-100-2P-T
Common Mode Chokes Dual 100Ohm 100MHz 9A 10Ohm DCR SMD T/R
|
0,9514 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 |