Central Semiconductor Siliziumgesteuerte Gleichrichter - SCRs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N2323 PBFREE Silicon Controlled Rectifier |
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | No | No | No | EAR99 | No | No | |||||||||||||||
2N2326A
SCR Diode 200V 1.6A(RMS) 15A 3-Pin TO-39 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
2N1595
SCR Diode 50V 15A 3-Pin TO-39 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | ||||||||||||||
2N2324 PBFREE
Silicon Controlled Rectifier
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||
2N2329 TIN/LEAD Silicon Controlled Rectifier |
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | |||||||||||||||||||
2N5060 PBFREE
Silicon Controlled Rectifier 0.8 Amp
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
2N5064 PBFREE
Thyristor SCR 200V 10A 3-Pin TO-92
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
CS223-4M TR PBFREE
SCR 600V 4A(RMS) 30A 4-Pin(3+Tab) SOT-223 T/R
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
2N2329
SCR 400V 1.6A(RMS) 15A 3-Pin TO-39 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No |