Central Semiconductor Dioden, Transistoren und Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Category | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Peak Average Forward Current - (A) | Number of Elements per Chip | Maximum Continuous Forward Current - (A) | Maximum Continuous DC Collector Current - (mA) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Minimum DC Current Gain | Maximum Forward Voltage - (V) | Maximum Collector Base Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N3725 PBFREE
Trans GP BJT NPN 50V 1.2A 800mW 3-Pin TO-39
|
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MPS6520 TIN/LEAD
Trans GP BJT NPN 25V 0.1A 625mW 3-Pin TO-92
|
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MPQ6502 LEAD FREE
Trans GP BJT NPN/PNP 30V 0.5A 1250mW 14-Pin TO-116 T/R
|
|
Central Semiconductor | GP BJT | 14 | TO-116 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
2N3019
Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39 Box
|
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CMPTA44 TR PBFREE
Trans GP BJT NPN 400V 0.3A 350mW 3-Pin SOT-23 T/R
|
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CDSH270 TR PBFREE
Diode Schottky 100V 0.1A 2-Pin DO-35 T/R
|
|
Central Semiconductor | Gleichrichter | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CMR1S-02 TR13 PBFREE
Diode Switching 200V 1A 2-Pin SMB T/R
|
|
Central Semiconductor | Gleichrichter | 2 | SMB | DO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMMR1U-04 TR PBFREE
Diode Switching 400V 1A 2-Pin SOD-123F T/R
|
|
Central Semiconductor | Gleichrichter | 2 | SOD-123F | SOD | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMLT2222AG TR PBFREE
Trans GP BJT NPN 40V 0.6A 350mW 6-Pin SOT-563 T/R
|
|
Central Semiconductor | GP BJT | NPN | Si | Dual | Bipolar Small Signal | 40 | 2 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 350 | 0.6 | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
CMXD6001 TR PBFREE
Diode Switching 100V 0.25A 6-Pin SOT-26
|
|
Central Semiconductor | Gleichrichter | 6 | SOT-26 | SOT | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CMPD5001S TR LF
Diode Switching Si 0.4A 3-Pin SOT-23
|
|
Central Semiconductor | Gleichrichter | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CMST2222A TR TIN/LEAD Surface Mount NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | SOT-323 | SOT | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
2N3711 TRE TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CXT5551 TR PBFREE
Trans GP BJT NPN 160V 0.6A 1200mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Central Semiconductor | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
1N3600 TR PBFREE Silicon Switching Diode |
|
Central Semiconductor | Gleichrichter | 2 | DO-35 | DO | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
MPS6602 PBFREE Complementary high current amplifier transistors |
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
PN2484 PBFREE
Trans GP BJT NPN 60V 0.05A 625mW 3-Pin TO-92
|
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CMPT4403TR
Trans GP BJT PNP 40V 0.6A 225mW 3-Pin SOT-23 T/R
|
|
Central Semiconductor | GP BJT | Unknown | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CMPTA14 TR PBFREE
Trans Darlington NPN 30V 0.5A 350mW 3-Pin SOT-23 T/R
|
|
Central Semiconductor | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2N6045 PBFREE
Trans Darlington NPN 100V 8A 75000mW 3-Pin(3+Tab) TO-220
|
|
Central Semiconductor | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
BCX53-16 TR PBFREE
Trans GP BJT PNP 80V 1A 1300mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Central Semiconductor | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
TIP112 PBFREE
Trans Darlington NPN 100V 2A 50000mW 3-Pin(3+Tab) TO-220
|
|
Central Semiconductor | Darlington BJT | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
TIP36C PBFREE Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-218 |
|
Central Semiconductor | GP BJT | 3 | TO-218 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
2N5088
Trans GP BJT NPN 30V 0.05A 3-Pin TO-92 Box
|
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
CBRHD-01 BK PBFREE
Diode Rectifier Bridge Single 100V 0.8A 4-Pin HD DIP SMD Box
|
|
Central Semiconductor | Brückengleichrichter | 4 | HD DIP SMD | DIP | No | No | No | No | EAR99 | Yes | Yes |