C&K Schlüsselschalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Pole Throw Configuration | Switch Configuration | Key Style | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Angle of Throw - (°) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Electrical Life - (Cycles) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
YM061U2C2WCNB Switch Key Lock OFF ON SPST 90° Flat Key 20VAC 20VDC 0.4VA Wire Lead Panel Mount |
|
C&K | Schlüsselschalter | Tumbler Lock | SPST | Flat Key | 90 | Panel Mount | Wire Lead | Straight | 1000 | <10 | 10000 | Copper | No | Unknown | No | Yes | No | No | EAR99 | Yes | Yes | |||||||||
A115132Y2NZNQ Switch Key Lock ON ON ON SP3T 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount |
|
C&K | Schlüsselschalter | Tumbler Lock | SP3T | Flat Key | 45 | Panel Mount | Solder Lug | Straight | 1000 | <20 | 300000 | Coin Silver | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
A216132G2SZNQE
Switch Key Lock ON ON ON ON DP4T 30° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
|
Von 19,3031 € bis 20,2963 €
pro Stück
|
C&K | Schlüsselschalter | Tumbler Lock | DP4T | Flat Key | 30 | Panel Mount | Solder Lug | Straight | 1000 | <20 | 300000 | Coin Silver | No | No | No | No | No | EAR99 | Yes | Yes |