C&K Schlüsselschalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Pole Throw Configuration | Switch Configuration | Key Style | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Angle of Throw - (°) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Electrical Life - (Cycles) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P1011U3WM03NQ2 Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount |
|
C&K | Schlüsselschalter | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
Y101132C203NQ
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
A314132A1NZRQ
Switch Key Lock ON ON 3PDT 90° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
Y2011U2C201NQE Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount |
|
C&K | Schlüsselschalter | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
Y1011U2V203NQ
Switch Key Lock ON ON SPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
A216132G2SZNQE
Switch Key Lock ON ON ON ON DP4T 30° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
Y2011U2V203NQ
Switch Key Lock ON ON DPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
PF201UEBM03KB22 Switch Key Lock ON ON ON DP3T 45° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount |
|
C&K | Schlüsselschalter | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
Y2001U2C203NQ
Switch Key Lock ON ON ON DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
Y1900S2RF07NB 4, 5, 6 Tumbler Keylock Switch |
|
C&K | Schlüsselschalter | No | No | No | No | EAR99 | Yes | Yes |