Fagor Electronica HF-Dioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Peak Reverse Recovery Time - (ns) | Packaging | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4004GP HE3 AMP
Rectifier Diode 400V 1A Automotive 2-Pin DO-41 Ammo
|
|
Fagor Electronica | Gleichrichter | Single | 400 | 1@Ta=75C | 30 | 1.1 | 5 | Ammo | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
1SMZG06GP TR
Diode Rectifier Bridge Single 600V 0.8A Automotive 4-Pin Case MBS T/R
|
|
Fagor Electronica | Brückengleichrichter | Single Phase | Single | 600 | 0.8 | 420 | 35 | 1.15 | 5 | Tape and Reel | Yes | Unknown | EAR99 | No | |||||||
1SMZG10GP TR
Diode Rectifier Bridge Single 1KV 0.8A Automotive 4-Pin Case MBS T/R
|
|
Fagor Electronica | Brückengleichrichter | Single Phase | Single | 1000 | 0.8 | 700 | 35 | 1.15 | 5 | Tape and Reel | Yes | Unknown | EAR99 | No | No | ||||||
BYM36C TR
Rectifier Diode Switching 600V 3A 100ns Automotive 2-Pin DO-201AD T/R
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 3@Ta=55C | 65 | 1.6 | 5 | 100 | Tape and Reel | Yes | Unknown | EAR99 | Yes | Yes | ||||||
BYV26C AMP
Rectifier Diode Switching 600V 1A 30ns 2-Pin DO-41
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 1@Ta=55C | 30 | 2.5 | 5 | 30 | No | No | EAR99 | Yes | Yes | |||||||
EGP20D TR
Rectifier Diode Switching 200V 2A 50ns 2-Pin DO-15 T/R
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 200 | 2@Ta=55C | 75 | 0.95 | 5 | 50 | Tape and Reel | No | No | EAR99 | Yes | Yes | ||||||
D15XB60 TU Rectifier Bridge Diode Single 600V 3.5A |
|
Fagor Electronica | Brückengleichrichter | Single Phase | Single | 600 | 3.5 | 420 | 200 | 1.1@15A | 10 | No | No | EAR99 | No | No | |||||||
FB5006-B250/220-50
Rectifier Bridge Diode Single 600V 50A 4-Pin Power
|
|
Fagor Electronica | Brückengleichrichter | Single Phase | Single | 600 | 50 | 420 | 400 | 1.1@25A | 5 | No | No | EAR99 | Yes | Yes | |||||||
FES1J
Rectifier Diode Switching 600V 1A 50ns 2-Pin SMA
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 1 | 30 | 1.25 | 5 | 50 | No | No | EAR99 | Yes | Yes | |||||||
FES26C
Rectifier Diode Switching 600V 1A 30ns 2-Pin SMA
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 1 | 30 | 2.5 | 5 | 30 | No | No | EAR99 | Yes | Yes | |||||||
FS1JW TRTB Diode Switching 600V 0.5A 2-Pin Sub SMA |
|
Fagor Electronica | Gleichrichter | Tape and Reel | No | No | No | No | |||||||||||||||
FSS310 TRTB
Rectifier Diode Schottky 100V 2-Pin SMC T/R
|
|
Fagor Electronica | Gleichrichter | Schottky Diode | Single | 100 | 3 | 70 | 0.85 | 100 | No | No | EAR99 | Yes | Yes | ||||||||
FSS35 HE3 TRTB
Rectifier Diode Schottky 50V 2-Pin SMC
|
|
Fagor Electronica | Gleichrichter | Schottky Diode | Single | 50 | 3 | 70 | 0.75 | 500 | No | No | EAR99 | Yes | Yes | ||||||||
FUES1D HE3 TRTB
Rectifier Diode Switching 200V 1A 25ns Automotive 2-Pin SMA T/R
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 200 | 1 | 30 | 0.92 | 1 | 25 | Tape and Reel | Yes | Unknown | EAR99 | Yes | Yes | ||||||
FUF4007 AMP Glass Passivated Ultrafast Recovery Rectifier |
|
Fagor Electronica | Gleichrichter | No | No | Yes | Yes | ||||||||||||||||
FUR460AMP
Rectifier Diode Switching 600V 4A 50ns Automotive 2-Pin DO-201AD Ammo
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 4@Ta=40C | 125 | 1.28 | 10 | 50 | Ammo | Yes | Unknown | EAR99 | Yes | Yes | ||||||
FURS360B TRTB 3 Amp. Surface Mounted Glass Passivated Ultrafast Recovery Rectifier |
|
Fagor Electronica | Gleichrichter | No | No | Yes | Yes | ||||||||||||||||
GP30J TR Rectifier Diode 600V 3A 2-Pin DO-201AD T/R |
|
Fagor Electronica | Gleichrichter | Single | 600 | 3@Ta=55C | 125 | 1.1 | 5 | Tape and Reel | No | No | EAR99 | Yes | Yes | ||||||||
FUF5408
Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 1000 | 3@Ta=55C | 150 | 1.7 | 5 | 75 | No | No | EAR99 | Yes | Yes | |||||||
GPA1607 00TUC Diode 1KV 16A 2-Pin(2+Tab) TO-220AC Tube |
|
Fagor Electronica | Gleichrichter | Single | 1000 | 16 | 250 | 1.1 | 10 | Tube | No | No | EAR99 | No | No | ||||||||
GP10K AMP
Rectifier Diode 800V 1A Automotive 2-Pin DO-41 Ammo
|
|
Fagor Electronica | Gleichrichter | Single | 800 | 1@Ta=55C | 30 | 1.1 | 5 | Ammo | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
MB6SATR Diode Rectifier Bridge Single 600V 0.8A Automotive 4-Pin Case MBS T/R |
|
Fagor Electronica | Brückengleichrichter | Single Phase | Single | 600 | 0.8 | 420 | 30 | 1@0.4A | 5 | Tape and Reel | Yes | Unknown | EAR99 | No | No | ||||||
P600BTR Rectifier Diode 100V 6A Automotive 2-Pin Case P-6 T/R |
|
Fagor Electronica | Gleichrichter | Single | 100 | 6@Ta=60C | 400 | 1.1 | 5 | Tape and Reel | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
FS2M TRTB
Rectifier Diode Switching 1KV 1.5A 4000ns 2-Pin SMB T/R
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 1000 | 1.5 | 50 | 1.1 | 1 | 4000 | Tape and Reel | No | No | EAR99 | Yes | Yes | ||||||
FS3MHE3 TRTB
Rectifier Diode 1KV 3A Automotive 2-Pin SMC T/R
|
|
Fagor Electronica | Gleichrichter | Single | 1000 | 3 | 100 | 1.15 | 10 | Tape and Reel | Yes | Unknown | EAR99 | Yes | Yes |