FUJITSU Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Current Rating - (A) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTR-B3GB003Z-B10
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
FTR-K3AB024W-WG Power Relay 24VDC 25A SPST-NO(30.4x16x23.6)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
UM1L-D24W-K Signal Relay 24VDC 0.1A SPDT(20.1x11.5x10)mm THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
FTR-K1AK024W-KW Power Relay 24VDC 20A SPST-NO(29x12.7x15.7)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-K3AB005W Power Relay 5VDC 25A SPST-NO(30.1x15.7x23.3)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FBR211SED024-M Signal Relay 24VDC 2DC/1.25AAC SPDT(15.1x10.1x10.5)mm THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
FTR-B3GA003Z
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-B4GA012Z Signal Relay 12VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 12 | 2 Form C | 11.67 | 1.028K | 220 | 1.2VDC | 250 | 7.4 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 9VDC | 100000 | SMD | 8 | Gull Wing | 1 | 10.9 | 10 | Tube | No | No | No | EAR99 | |||||||||||||||||
JS-12N-K-X
Power Relay 12VDC 10A SPDT(29.3x10.3x12.8)mm THT
|
|
Fujitsu | Power Relays | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||
MZ9H-S Signal Relay 9VDC 1A SPDT( (15.4mm 11.4mm 11mm)) THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-B3SA006Z-B10 Ultra Miniature 2-Poles 2A, Low Profile Signal Relay |
|
Fujitsu | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
FTR-J2AK012
Electromechanical Relay 12VDC 270Ohm 12A SPST-NO/SPST-NO( (24mm 23.5mm 27mm)) THT Voltage Relay
|
|
Fujitsu | Sonstige Relais | No | No | Yes | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
FTR-C1GA012G-B05 Power Relay 12VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MZF-24HG-K
Signal Relay 24VDC 1A SPDT(15.4x11.4x11)mm THT
|
|
Fujitsu | Signalrelais | No | Unknown | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
FTR-B3GA003Z-B10
Signal Relay 3VDC 1A DPDT( (10.6mm 8.2mm 5.25mm)) SMD
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
A-5W-K
Signal Relay 5VDC 2A DPDT(14x9x5)mm THT
|
|
Fujitsu | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
FTR-C1GA4.5G-B05 Power Relay 4.5VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-B4GB003Z-B05
Signal Relay 3VDC DPDT(10.6x7.4x9.7)mm SMD
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
AL-D24W-K
Signal Relay 24VDC 2A DPDT(14x9x5)mm THT
|
|
Fujitsu | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
FTR-K1AK005T
Power Relay 5VDC SPST-NO(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-B4GB012Z-B05 Signal Relay 12VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
NA-24W-K Signal Relay 24VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
RY-5WFZ-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
NY-18W-K Power Relay 18VDC 5A SPST-NO(20.1x5x17.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
FBR57ND24-N Power Relay 24VDC 12A SPDT(20x14.4x16.2)mm THT |
|
Fujitsu | Power Relays | Yes | Unknown | Unknown | EAR99 |