GeneSiC Semiconductor HF-Dioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Peak Average Forward Current - (A) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N1186A
Diode Switching 200V 40A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 10@50V | Single | -55 | -55 to 150 | 200 | 40 | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
FST16080
Diode Schottky 80V 160A 3-Pin(3+Tab) TO-249AB
|
|
GeneSiC Semiconductor | Gleichrichter | 1000 | Dual Common Cathode | Active | -40 | -40 to 125 | 80 | 160 | 3 | TO-249AB | No | No | No | No | No | EAR99 | No | ||||||||||||||||
GB02SLT12-252
Diode Schottky 1.2KV 6A 3-Pin(2+Tab) TO-252
|
0,9201 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | 1 | Single | Active | -55 | -55 to 175 | 7 | 3 | TO-252 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
GBU8B
Rectifier Bridge Diode Single 100V 8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 100 | 8 | 70 | 200 | 1.1 | 5 | 4 | Case GBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
GBU6B
Rectifier Bridge Diode Single 100V 2.8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 100 | 2.8 | 70 | 175 | 1.05@3A | 5 | 4 | Case GBU | No | No | No | No | EAR99 | No | ||||||||||||||||
GBU6D Rectifier Bridge Diode Single 200V 2.8A 4-Pin Case GBU |
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 200 | 2.8 | 140 | 175 | 1.05@3A | 5 | 4 | Case GBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
GBU6M Rectifier Bridge Diode Single 1KV 2.8A 4-Pin Case GBU |
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 1000 | 2.8 | 700 | 175 | 1.05@3A | 5 | 4 | Case GBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
GBU6J
Rectifier Bridge Diode Single 600V 2.8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 600 | 2.8 | 420 | 175 | 1.05@3A | 5 | 4 | Case GBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBL404G Rectifier Bridge Diode Single 400V 4A 4-Pin Case KBL |
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 400 | 4 | 280 | 120 | 1.1 | 5 | 4 | Case KBL | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
GC2X5MPS12-247 Silicon Carbide Schottky Diode |
Von 4,286 € bis 4,3184 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | Active | No | EAR99 | Yes | No | |||||||||||||||||||||||||||
GC2X8MPS12-247 Diode Schottky SiC 1.2KV 80A 3-Pin(3+Tab) TO-247 |
5,7123 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | 7 | Dual Common Cathode | Active | -55 | -55 to 175 | 80 | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
KBU6D
Rectifier Bridge Diode Single 200V 6A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 200 | 6 | 140 | 250 | 1 | 10 | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBU6J
Rectifier Bridge Diode Single 600V 6A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 600 | 6 | 420 | 250 | 1 | 10 | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
MBRT600100
Diode Schottky 100V 600A 3-Pin Three Tower
|
|
GeneSiC Semiconductor | Gleichrichter | 1000 | Dual Common Cathode | Active | -55 | -55 to 150 | 100 | 600 | 3 | Three Tower | No | No | No | No | EAR99 | No | |||||||||||||||||
MSRT150120(A)D Silicon Standard Recovery Diode |
|
GeneSiC Semiconductor | Gleichrichter | Active | 3 | Three Tower | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MBRT40045
Diode Schottky 45V 400A 3-Pin Three Tower
|
|
GeneSiC Semiconductor | Gleichrichter | 1000 | Dual Common Cathode | Active | -40 | -40 to 150 | 45 | 400 | 3 | Three Tower | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
FR30G02
Diode Switching 400V 30A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 25@50V | Single | -55 | -55 to 150 | 400 | 30 | 2 | DO-5 | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
GBU8M
Rectifier Bridge Diode Single 1KV 8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Brückengleichrichter | Single Phase | Single | 1000 | 8 | 700 | 200 | 1.1 | 5 | 4 | Case GBU | No | No | No | No | No | EAR99 | No | |||||||||||||||
1N1202AR
Diode Switching 200V 12A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Gleichrichter | 2 | DO-4 | DO | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||
1N3889R
Diode Switching 50V 12A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Gleichrichter | 25 | Single | -55 | -55 to 150 | 50 | 12 | 2 | DO-4 | DO | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
GBPC2510W
Rectifier Bridge Diode Single 1KV 25A 4-Pin Case GBPC-W
|
|
GeneSiC Semiconductor | Brückengleichrichter | 4 | Case GBPC-W | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
GBU15M
Rectifier Bridge Diode Single 1KV 3.8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Brückengleichrichter | 4 | Case GBU | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
GBU4A
Rectifier Bridge Diode Single 50V 4A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Brückengleichrichter | 4 | Case GBU | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
GD2X30MPS12N
Diode Schottky 1.2KV 98A 4-Pin SOT-227
|
Von 24,4327 € bis 25,8778 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | 4 | SOT-227 | No | Yes | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||
GD2X50MPS12N
Diode Schottky SiC 1.2KV 152A 4-Pin SOT-227
|
32,2328 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | 4 | SOT-227 | No | Yes | Unknown | Unknown | EAR99 | Yes | No |