Honeywell Schnappschalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BE-2RL-A4
Switch Snap Action N.O./N.C. SPDT Leaf Lever 25A 480VAC 1491.4VA 2.5N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Leaf Lever | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
BZ-R370-P5
Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 186.42VA 2.84N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Plunger | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BA-2RV303 Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 20A 480VAC 250VDC 1491.4VA 0.7N Screw Mount |
|
Honeywell | Schnappschalter | N.O./N.C. | Lever | SPDT | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
BA-3RBX
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 20A 480VAC 250VDC 1491.4VA 2.78N Screw Mount Solder Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Low Overtravel Plunger | SPDT | Screw Mount | Solder | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BM-1R2450
Switch Snap Action N.O./N.C. SPDT Pin Plunger 22A 480VAC 372.85VA 6.12N Screw Mount Solder Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | Screw Mount | Solder | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BM-2RW855-D6
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 22A 480VAC 250VDC 372.85VA 0.7N Screw Mount
|
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
BZ-2R391-A2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A Screw Mount Screw
|
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | No | No | No | EAR99 | No | ||||||||||||||
BZ-2RL99
Switch Snap Action N.O./N.C. SPDT Leaf Lever 16A 480VAC 250VDC 186.42VA Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O./N.C. | Leaf Lever | SPDT | Screw Mount | Quick Connect | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RQ24-A2
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | High Overtravel Plunger | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
ZX40C30A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 0.88N Thru-Hole
|
|
Honeywell | Schnappschalter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V3L-3352
Switch Snap Action N.O./N.C. SPDT Straight Lever 2.29N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O./N.C. | Lever | SPDT | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
V7-1V20E94
Switch Snap Action N.O. SPST Plunger 21A 277VAC 1491.4VA 1.57N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | Screw Mount | Quick Connect | Straight | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | ||||||||||||||
V7-2A27D8-000-5
Switch Snap Action N.O. SPST Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | 10000000 | Screw Mount | Quick Connect | Straight | Silver | EAR99 | No | ||||||||||||||||||
V7-1Y29E9 Switch Snap Action N.O. SPST Plunger Quick Connect 20A 277VAC 1491.4VA 1.23N Screw Mount |
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | 100000 | 10000000 | Screw Mount | Quick Connect | Straight | Bulk� | No | No | No | No | No | EAR99 | No | ||||||||||||
V7-3S39E9
Switch Snap Action N.C. SPST Plunger 0.1A 125VAC 0.49N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.C. | Plunger | SPST | 100000 | 10000000 | Screw Mount | Quick Connect | Straight | Bulk� | Silver | No | No | No | No | No | EAR99 | No | |||||||||||
BZ-2RD-P1
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Screw
|
|
Honeywell | Schnappschalter | N.O./N.C. | Low Overtravel Plunger | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BA-2RV301-PC2
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 1491.4VA 0.42N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RW8155551-A2
Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 480VAC 250VDC 0.7N Screw Mount Screw
|
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RW82555110-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.97N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RW84T
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.28N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-3RW85514-PC2-S Large Basic Switches |
|
Honeywell | Schnappschalter | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
BZ-3YQ66T
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 5A 250VAC 7.23N Panel Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | High Overtravel Plunger | SPDT | Panel Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-3YN702
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 7.23N Panel Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Plunger | SPDT | Panel Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-R19-A2
Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 186.42VA 3.34N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Plunger | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
BZ-RS801-A2
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger 10A 480VAC 1.95N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Overtravel Plunger | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No |