Infineon Technologies AG Bipolar Transistoren Darlington
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BCV49H6327XTSA1 Trans Darlington NPN 60V 0.5A 1000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R |
Von 0,1616 € bis 0,1867 €
pro Stück
|
Infineon Technologies AG | Darlington BJT | NPN | Single Dual Collector | 1 | 60 | 80 | 10 | 1.5@0.1mA@100mA | 0.5 | 10000@100mA@5V|2000@100uA@1V|2000@500mA@5V|4000@10mA@5V | 1000 | 1@0.1mA@100mA | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |
BCV28E6327HTSA1 Trans Darlington PNP 30V 0.5A 1000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R |
|
Infineon Technologies AG | Darlington BJT | PNP | Single | 1 | 30 | 40 | 10 | 1.5@0.1mA@100mA | 0.5 | 4000@10uA@1V|10000@10mA@5V|20000@100mA@5V|4000@0.5A@5V | 1000 | 1@0.1mA@100mA | Tape and Reel | 4 | SOT-89 | SOT | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||
SMBTA14E6327HTSA1 Trans Darlington NPN 30V 0.3A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R |
|
Infineon Technologies AG | Darlington BJT | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No |