Infineon Technologies AG Bipolar Transistoren HF
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFY420(ES) Trans RF BJT NPN 4.5V 0.035A 160mW 4-Pin Micro-X |
|
Infineon Technologies AG | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 4.5 | 1.5 | 0.035 | 2V/20mA | 50@5mA@1V | 50 to 120 | 0.67 | 0.14 | 160 | 12(Typ) | 21 | 22000(Typ) | 4 | Micro-X | Micro-X | No | Yes | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
BFP420 H6327 Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R |
|
Infineon Technologies AG | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 4.5 | 1.5 | 0.06 | 2V/20mA | 60@20mA@4V | 50 to 120 | 0.15 | 210 | 12(Typ) | 21 | 22(Typ) | 25000(Typ) | 1.1(Typ) | Tape and Reel | 4 | SOT-343 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||
BFP 640 H6327 Trans RF BJT NPN 4.1V 0.05A 200mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R |
|
Infineon Technologies AG | HF-BJT | NPN | SiGe | Single Dual Emitter | 1 | 13 | 4.1 | 1.2 | 0.05 | 3V/30mA | 110@30mA@3V | 50 to 120 | 0.51 | 0.08 | 200 | 13(Typ) | 24 | 26.5(Typ) | 42000(Typ) | 1.2(Typ) | Tape and Reel | 4 | SOT-343 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BGR420H6327XTSA1 Trans RF BJT NPN 4.5V 0.025A 4-Pin(3+Tab) SOT-343 T/R |
|
Infineon Technologies AG | HF-BJT | NPN | Si | Single | 1 | 4.5 | 0.025 | 120 | 7.4(Typ) | 23(Typ) | 25000(Typ) | 1.7(Typ) | Tape and Reel | 4 | SOT-343 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
BFY450PZZZA1 Trans RF BJT NPN 4.5V 0.1A 450mW 4-Pin Micro-X |
|
Infineon Technologies AG | HF-BJT | 4 | Micro-X | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
BFY193CPZZZA1 Trans RF BJT NPN 12V 0.08A 580mW 4-Pin Micro-X1 Box |
|
Infineon Technologies AG | HF-BJT | 4 | Micro-X1 | No | No | No | No | No | No | EAR99 | No |