IXYS Siliziumgesteuerte Gleichrichter - SCRs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CLA50E1200TC Thyristor SCR 1.2KV 700A 3-Pin(2+Tab) TO-268 |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 1000 | 500 | 1.5 | 50 | 100 | 1200 | 1200 | 50 | 0.05 | 3 | D3PAK | TO-268-AA | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
IXBOD1-42R SCR 1.1A(RMS) 200A 2-Pin BOD |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 2 | BOD | BOD | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CS45-16IO1
SCR 1600V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube
|
|
IXYS | Silicon Controlled Rectifiers - SCRs | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
IXBOD1-17RD SCR 0.3A(RMS) 50A 2-Pin BOD |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 2 | BOD | BOD | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CLA5E1200UC Thyristor SCR 1.2KV 76A 3-Pin(2+Tab) TO-252AA T/R |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 500 | 500 | 1.8 | 30 | 30 | 1200 | 1.62@10A | 1200 | 5 | 0.01 | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | No | ||||||
CS23-08IO2 Thyristor SCR 800V 480A 3-Pin TO-208AA |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 3 | TO-208AA | TO | No | No | No | No | No | No | ||||||||||||||||||
CS60-16IO1 SCR 1600V 75A(RMS) 1510A 3-Pin(3+Tab) PLUS 247 |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 3 | PLUS 247 | PLUS 247 | No | No | No | No | EAR99 | No | ||||||||||||||||||
CLA15E1200NPZ SCR 1200V 33A(RMS) 185A 3-Pin(2+Tab) TO-263 Tube |
|
IXYS | Silicon Controlled Rectifiers - SCRs | 3 | TO-263 | TO | No | No | No | No | EAR99 | Yes | Yes |