KEC Group Bipolar Transistoren General Porpose
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
BC548B,
Trans GP BJT NPN 30V 0.1A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 1.1@5mA@100mA | 0.1 | 200@2mA@5V | 625 | 150(Typ) | 0.6@5mA@100mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||
BF420
Trans GP BJT NPN 300V 0.05A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 300 | 300 | 5 | 0.05 | 50@25mA@20V | 625 | 60(Min) | 0.6@5mA@30mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||
KN2907A
Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 625 | 200(Min) | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||
KTA1504S-Y-RTK/P
Trans GP BJT PNP 50V 0.15A 150mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 50 | 5 | 0.15 | 120@2mA@6V | 150 | 80(Min) | 0.3@10mA@100mA | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||
KTC3265-Y-RTK/P
Trans GP BJT NPN 30V 0.8A 200mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 35 | 30 | 5 | 0.8 | 160@100mA@1V | 200 | 120(Typ) | 0.5@20mA@500mA | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||
BC557-B-AT/P
Trans GP BJT PNP 45V 0.1A 625mW 3-Pin TO-92
|
|
KEC Corporation | GP BJT | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
MMBTA92-RTK/P
Trans GP BJT PNP 300V 0.5A 350mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 300 | 300 | 5 | 0.9@2mA@20mA | 0.5 | 25@1mA@10V|40@10mA@10V|25@30mA@10V | 350 | 50(Min) | 0.5@2mA@20mA | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||
KTC3875S-Y-RTK/P
Trans GP BJT NPN 50V 0.15A 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 60 | 50 | 5 | 1@10mA@100mA | 0.15 | 120@2mA@6V | 150 | 80(Min) | 0.25@10mA@100mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||
BC337-25,
Trans GP BJT NPN 45V 0.8A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.8 | 160@100mA@1V | 625 | 100(Typ) | 0.7@50mA@500mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||
BC557C,
Trans GP BJT PNP 45V 0.1A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 1.1@5mA@100mA | 0.1 | 420@2mA@5V | 625 | 150(Typ) | 0.65@5mA@100mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||
BC858W-C
Trans GP BJT PNP 30V 0.1A 100mW 3-Pin USM
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 100 | 150(Typ) | 0.3@0.5mA@10mA|0.65@5mA@100mA | 3 | USM | SOT-23 | No | No | No | No | No | EAR99 | No | |||
BC337-40,
Trans GP BJT NPN 45V 0.8A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.8 | 250@100mA@1V | 625 | 100(Typ) | 0.7@50mA@500mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||
BC847C-RTK/P
Trans GP BJT NPN 45V 0.1A 350mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 350 | 300(Typ) | 0.25@0.5mA@10mA|0.6@5mA@100mA | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||
BC817-25-RTK/PU
Trans GP BJT NPN 45V 0.8A 350mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.8 | 160@100mA@1V | 350 | 100(Min) | 0.7@50mA@500mA | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No |