KEC Group Linearregler
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Voltage - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KIA78L09F
Standard Regulator Pos 9V 0.15A 4-Pin(3+Tab) SOT-89
|
|
KEC Corporation | Linear Regulators | Standard | 1 | Positive | Fixed | 9 | 0.15 | 35 | 200mV | 90mV | 500 | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | |
KIA431BM-RTK/P Three-Terminal Bipolar Linear Integrated Circuit |
|
KEC Corporation | Linear Regulators | No | EAR99 | |||||||||||||||||||
KIA78M05F
Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK
|
|
KEC Corporation | Linear Regulators | Standard | 1 | Positive | Fixed | 5 | 0.5 | 35 | 100mV | 100mV | 12000 | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | No | ||
KIA7812AF-RTF/P
Standard Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK
|
|
KEC Corporation | Linear Regulators | Standard | 1 | Positive | Fixed | 12 | 1 | 35 | 240mV | 240mV | 12000 | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | No | |
KIA78L12F
Standard Regulator Pos 12V 0.15A 4-Pin(3+Tab) SOT-89
|
|
KEC Corporation | Linear Regulators | Standard | 1 | Positive | Fixed | 12 | 0.15 | 35 | 250mV | 100mV | 500 | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No |