KEMET Corporation Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A700X157M006ATE015
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3.9A 2000h 125°C T/R
|
Bestand
6
0,7631 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A700V686M006ATE028
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125°C T/R
|
Bestand
1.000
Von 0,2115 € bis 0,2331 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A781MN337M1ELAV025
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.4mm) SMD 0.025 Ohm 2.2A 2000h 135°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||||||||||||||||
A765KN108M0JLAE012
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 9.7mm) SMD 0.012 Ohm 4.77A 2000h 105°C T/R
|
Bestand
3.500
0,279 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
A765EB107M1CLAE025
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105°C T/R
|
Bestand
24
Von 0,3125 € bis 0,5472 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
A700V336M010ATE028
Cap Aluminum Polymer 33uF 10VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125°C T/R
|
Bestand
74
0,5061 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A780MS567M1ELAV022
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 12.4mm) SMD 0.022 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 25VDC | 0.022 | Low | 2.1 | 140@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 10 X 12.4 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Yes | No | |||||||
A700V686M006ATE018
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.018 Ohm 3.9A 2000h 125°C T/R
|
Bestand
282
Von 0,4937 € bis 0,5021 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 6.3VDC | 0.018 | Very Low | 3.9 | 17@5Min | 2000 | Flat | N/R | 7.3 X 4.3 X 2 | N/R | Polar | Tape and Reel | 6 | Unknown | No | No | No | No | EAR99 | No | No | |||||
A700D686M010ATE015
Cap Aluminum Polymer 68uF 10VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4.1A 2000h 125°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A750MS108M1CAAE013
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12mm) Radial 5mm 0.013 Ohm 5.25A 2000h 105°C Bag
|
Bestand
1.127
Von 0,2295 € bis 0,2913 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
A759KS107M1VAAE031
Cap Aluminum Polymer 100uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.031 Ohm 2.5A 2000h 125°C Bag
|
Bestand
14.000
Von 0,4204 € bis 0,4448 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
A768KS157M1GLAS025
Cap Aluminum Polymer 150uF 40VDC 20%( 8 X 12.2mm) SMD 0.025 Ohm 1.95A 2000h 125°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
A767MU107M1HLAE027
Cap Aluminum Polymer 100uF 50VDC 20%( 10 X 12.6mm) SMD 0.027 Ohm 2.5A 2000h 105°C T/R
|
Bestand
209
Von 0,8586 € bis 2,325 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
A700X187M006ATE010
Cap Aluminum Polymer 180uF 6.3VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
|
Bestand
140
Von 0,7301 € bis 0,9639 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A700X157M010ATE010
Cap Aluminum Polymer 150uF 10VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
|
Bestand
237
1,2054 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A700D107M006ATE015
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4.1A 2000h 125°C T/R
|
Bestand
490
Von 0,4315 € bis 0,4608 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A700X477M002ATE010
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A700X107M12RATE012
Cap Aluminum Polymer 100uF 12.5VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.012 Ohm 4.3A 2000h 125°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A700X187M004ATE010
Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
Meist Gesucht
A700D107M006ATE018
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3.7A 2000h 125°C T/R
|
Bestand
500
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
EA750MS108M1AAA 10V Aluminum Polymer Capacitor |
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||
A785MS157M1HLAS026 Surface Mount Hybrid Aluminum Polymer Capacitors Automotive AEC-Q200 |
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Yes | |||||||||||||||||||||||||
EA758EK226M1EAA Aluminum Polymer 22.0uF 25.0V Capacitor |
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||
A750EK227M1ACAE010
Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | ||||||||||||||||||||||||
A700X226M035ATE025
Solid State Polymer Aluminum Organic Capacitor
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No |