Lite-On Technology Externe Netzteile
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA-1061-81IL-LF 60 Watt Plug-In Adapters |
|
Lite-On Technology | Externer steckbarer Adapter | No | ||||||||||||||||||||||||
PA-1041-81IL-LF
Plug-In Adapter Single-OUT 12V 3.33A 40W
|
|
Lite-On Technology | Externer steckbarer Adapter | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 3.33 | 40 | 1.2@90VAC | 47 to 63 | 60(Min)@115VAC | 87.6(Min) | IEC 320-C14 | Center Positive | Black | No | 100mV(Max) | Over Current|Over Voltage|Over Temperature|Short Circuit | EAR99 | ||||||
PA-1081-01LT-LF
Plug-In Adapter Single-OUT 12V 6.67A 80W
|
|
Lite-On Technology | Externer steckbarer Adapter | AC/DC | 1 | Fixed | 12 | 6.67 | 80 | 87(Min) | IEC-C14 | Black | No | No | No | No | No | EAR99 | No | |||||||||
PA-1061-01LT-LF 12V 60W AC Adaptor |
|
Lite-On Technology | Externer steckbarer Adapter | No | No | No | No | No | EAR99 | No |