Lite-On Technology LED-Stromsversorgungen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA-1101-18T3
AC/DC LED Power Supply 100W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 56 to 140 | 700(Typ) | 100 | 90VAC to 305VAC | 1-10V | 0.96(Min) | 90(Min) | Lead Wire | EAR99 | No | |||||||||
PA-1101-18S3 AC/DC LED Power Supply 100W Single |
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 56 to 140 | 700(Typ) | 100 | 90VAC to 305VAC | 1-10V | 0.96(Min) | 88(Min) | Lead Wire | EAR99 | ||||||||||
PA-1101-08SL- LF AC/DC LED Power Supply 100W Single |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 1 | 18 to 24 | 4200 | 100 | 100VAC to 305VAC | 1-10V | 0.9(Min) | 87.5(Min) | Lead Wire | EAR99 | |||||||||||
PA-1600-31SL- LF AC/DC LED Power Supply 63W Single |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 1 | 35 to 90 | 700 | 63 | 100VAC to 305VAC | 1-10V | 0.95(Min) | 90(Min) | Lead Wire | EAR99 | |||||||||||
PA-1400-48SL
AC/DC LED Power Supply 42W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 18 to 40 | 1050(Typ) | 42 | 100VAC to 305VAC | 1-10V | 0.95(Min) | 86(Min) | Lead Wire | EAR99 | No | |||||||||
PA-1400-47SL
AC/DC LED Power Supply 42W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 28 to 60 | 700(Typ) | 42 | 100VAC to 305VAC | 1-10V | 0.95(Min) | 86(Min) | Lead Wire | EAR99 | ||||||||||
PA-1600-33SL- LF AC/DC LED Power Supply 63W Single 6-Pin |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 1 | 45 to 120 | 530 | 63 | 100VAC to 305VAC | 1-10V | Lead Wire | EAR99 | |||||||||||||
PA-1101-48SL
AC/DC LED Power Supply 100W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 52 to 95 | 1050(Typ) | 100 | 100VAC to 305VAC | 1-10V | 0.95(Min) | 88(Min) | Lead Wire | EAR99 | No | |||||||||
PA-1151-48SL AC/DC LED Power Supply 150W Single |
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 80 to 140 | 1050(Typ) | 150 | 100VAC to 305VAC | 1-10V | 0.95(Min) | 90(Min) | Lead Wire | EAR99 | ||||||||||
PA-1600-32SL- LF AC/DC LED Power Supply 63W Single 6-Pin |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 1 | 35 to 90 | 700 | 63 | 100VAC to 240VAC | 1-10V | 0.95(Min) | 90(Min) | EAR99 | No | |||||||||||
PA-1650-83SL- LF AC/DC LED Power Supply 63W Single |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 1 | 18 to 24 | 2640 | 63 | 100VAC to 305VAC | 1-10V | 0.95(Min) | 85(Min) | Lead Wire | EAR99 | |||||||||||
PA-1600-48SL
AC/DC LED Power Supply 63W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 28.5 to 60 | 1050(Typ) | 63 | 100VAC to 305VAC | 1-10V | 0.95(Min) | 89(Min) | Lead Wire | 6 | No | No | No | No | EAR99 | No | ||||
PA-1151-18SN
AC/DC LED Power Supply 150W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 56 to 210 | 700(Typ) | 150 | 90VAC to 305VAC | 1-10V | 0.96(Min) | 90(Min) | Lead Wire | 6 | No | No | No | No | EAR99 | |||||
PA-1151-18SE AC/DC LED Power Supply 150W Single 6-Pin |
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 56 to 280 | 530(Typ) | 150 | 90VAC to 305VAC | 1-10V | 0.96(Min) | 91(Min) | Lead Wire | 6 | No | No | No | No | EAR99 | |||||
PA-1400-46SL AC/DC LED Power Supply 42W Single 6-Pin |
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 1 | 28 to 60 | 700(Typ) | 42 | 100VAC to 305VAC | 1-10V | 0.95(Min) | 86(Min) | Lead Wire | 6 | No | No | No | No | EAR99 |