Littelfuse Siliziumgesteuerte Gleichrichter - SCRs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S6010RS2
Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Non-Isolated
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | No | ||||||||||||||||||||||||||||
S4006L
Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220AB Isolated Bulk
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
S6015L58 SCR 600V 15A(RMS) 225A 3-Pin(3+Tab) TO-220AB Isolated |
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | EAR99 | ||||||||||||||||||||||||||||
S6008L
Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Isolated
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
S8025L
SCR 800V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
S4025L
SCR 400V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Bulk
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
S2006DS2RP
Thyristor SCR 200V 100A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 0.8 | 0.2 | 6 | 200(Min) | 6(Min) | 1.6@6A | 200(Min) | 3.8 | 0.005 | Tape and Reel | |||||||||||||||||||
S4025R
SCR 400V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Non-Isolated
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
EC103M1
Thyristor SCR 600V 20A 3-Pin TO-92 Bulk
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
CS23-08IO2
Thyristor SCR 800V 480A 3-Pin TO-208AA
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-208AA | TO | No | No | No | No | No | No | ||||||||||||||||||||
S6008RS2TP
SCR 600V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||||||
SV6020N2QTP
High Junction Temperature SCR
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | ||||||||||||||||||||||
IXBOD1-23R
SCR 1.4A(RMS) 200A 2-Pin BOD
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 2 | BOD | BOD | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SK025LTP
SCR 1000V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CS60-14IO1
Thyristor SCR 1.4KV 1.6KA 3-Pin(3+Tab) PLUS 247
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | PLUS 247 | PLUS 247 | No | No | No | No | No | No | ||||||||||||||||||||
S6002ES
Thyristors EV Series 1.5 Amp Sensitive SCRs
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | ||||||||||||||||||||||
SK008DRP
Thyristor SCR 1KV 100A 3-Pin(2+Tab) DPAK T/R
|
0,6987 €
pro Stück
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
CME30E1600PZ-TUB
SCR Diode 1600V 280A 3-Pin(2+Tab) D2PAK-HV Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK-HV | TO-263 | No | No | No | No | EAR99 | |||||||||||||||||||||
SV6025L2QTP
25 Amp High Junction Temperature SCRs
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Isolated | TO | No | No | No | No | ||||||||||||||||||||||
SJ6016NTP
SCR 600V 16A(RMS) 225A 3-Pin(2+Tab) D2PAK Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | |||||||||||||||||||||
SJ6016L1TP
SCR 600V 16A(RMS) 225A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
Von 0,937 € bis 0,9862 €
pro Stück
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||||||
SJ6025NRP
SCR 600V 25A(RMS) 350A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
SJ6025N1ARP
25 Amp High Junction Temperature SCRs
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | ||||||||||||||||||||||
SV6020N1QRP High Junction Temperature SCR |
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | ||||||||||||||||||||||
MCR12NG
SCR 800V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 |