NIC Components Corp Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-Z101M50V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Von 1,1452 € bis 1,2536 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Low | 1600 | 50@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||
NSPEH470M63V10X10.8NSWF Hybrid Aluminum Electrolytic Capacitors |
Von 1,0592 € bis 1,1594 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||
NSP331M2D6UATRF
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2VDC | 0.0045 | Ultra Low | 8500 | 66@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | EAR99 | No | No | |||||
NSP391M2.5D4ZTRF
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 2.5VDC | 0.005 | Very Low | 4000 | 58.5@2Min | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP470M6.3D2TRF
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2.5A 1000h 105°C T/R
|
Von 0,5636 € bis 0,6108 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 6.3VDC | 0.018 | Very Low | 2500 | 11.8@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||||
NSPE-H101M35V8X10.8NBYF
Cap Aluminum Polymer Hybrid 100uF 35VDC 20% (8 X 10.8mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive AEC-Q200 T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 35VDC | 0.03 | Low | 1800 | 35@2Min | 10000 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | Cylindrical | 8 X 10.8 | Polar | Tape and Reel | 16 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||
NSP221M4D4ZTRF
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 4VDC | 0.005 | Very Low | 4000 | 52.8@2Min | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP471M2D6UATRF
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 1000h 105°C T/R
|
Bestand
7.000
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | 0.0045 | Ultra Low | 8500 | 94@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | Unknown | No | No | No | No | EAR99 | No | No | ||||
NSP471M2.5D6UATRF
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 2000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | 0.0045 | Ultra Low | 8500 | 117.5@2Min | 2000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-S151M10V8X10.8TR13F
Cap Aluminum Polymer Hybrid 150uF 10VDC 20%( 8 X 10.8mm) SMD 0.018 Ohm 2.8A 5000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 10VDC | 0.018 | Ultra Low | 2800 | 300@2Min | 5000 | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR | Cylindrical | 8 X 10.8 | Polar | Tape and Reel | 16 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-TC331M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.024 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
0,6841 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.024 | Low | 2800 | 115.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-H560M50V10X10.8NBF
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 10 X 10.8mm) SMD 0.025 Ohm 2.32A 10000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 50VDC | 0.025 | Low | 2320 | 28@2Min | 10000 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 16 | No | No | No | No | EAR99 | No | |||||
NSPE-TF271M35V10X10.5NLBYF Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200 |
0,5584 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Low | 2000 | 94.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
NSPE-TF331M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.5mm) SMD 0.017 Ohm 2.26A 4000h 125°C T/R Automotive AEC-Q200
|
0,6428 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.017 | Low | 2260 | 115.5@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
NSPE-Y560M63V10X12.8NBF
Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 12.8mm) SMD 0.022 Ohm 1150mA 2000h 135°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 63VDC | 0.022 | Low | 1150 | 35.28@2Min | 2000 | High Ripple Current|High Temperature Range|Low ESR | Cylindrical | 10 X 12.8 | Polar | Tape and Reel | 16 | No | No | No | No | EAR99 | No | |||||
NSPE-YP391M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.6A 4000h 135°C T/R Automotive AEC-Q200
|
1,0181 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
NSPE-YP471M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 4.1A 4000h 135°C T/R Automotive AEC-Q200
|
1,1569 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
NSP121M6.3D6ATRF
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NSPE-TF820M63V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | No | No | ||||||||||||||||||||||||
NSP331M2.5D4TRF
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | 0.012 | Very Low | 3300 | 49.5@2Min | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP221M2.5D6YATRF Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7A 2000h 105°C T/R |
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2.5VDC | 0.007 | Ultra Low | 7000 | 55@2Min | 2000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-HF101M25V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
|
NIC Components | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||
NSPX150M25D6ATRF
Cap Aluminum Polymer 15uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
|
Von 0,4509 € bis 0,4886 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NSP181M2.5DUATRF
Aluminum Polymer Capacitors
|
|
NIC Components | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NSPE-HC101M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
0,3894 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | No |