Nichicon Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PLF0J471MCO6
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 5.2A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
382
Von 0,2551 € bis 0,3652 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | 0.007 | Ultra Low | 5.2 | 592@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 9 | 3.5 | Polar | Bulk | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PLX1V101MDL1
Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 2.7A 3000h 125°C Bulk Automotive AEC-Q200
|
Bestand
2
2,3567 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 35VDC | 0.028 | Low | 2.7 | 700@2Min | 3000 | Radial | 10 X 13 | 5 | Polar | Bulk | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
RHA0J471MCN1GS
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R
|
Von 0,228 € bis 0,2422 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | 0.009 | Low | 4.5 | 888@2Min | 2000 | Cylindrical | N/R | 8 X 6.7 | N/R | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||
RHA1C151MCN1GS
Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 6.7mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
533
0,3502 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 16VDC | 0.022 | Low | 3.22 | 700@2Min | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | Cylindrical | N/R | 8 X 6.7 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||
RHA1C271MCN1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.7mm) SMD 0.022 Ohm 3.3A 2000h 105°C T/R
|
Von 0,4883 € bis 0,5299 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.022 | Low | 3.3 | 864@2Min | 2000 | Cylindrical | N/R | 8 X 6.7 | N/R | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||
RPS1C271MCN1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.7mm) SMD 0.014 Ohm 4.4A 2000h 105°C T/R
|
Bestand
495
Von 0,6203 € bis 1,7006 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.014 | Low | 4400 | 864@2Min | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
RHA0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R
|
Bestand
262
Von 0,2322 € bis 0,3752 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 6.3VDC | 0.009 | Low | 4.5 | 700@2Min | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | Cylindrical | N/R | 8 X 6.7 | N/R | Polar | Tape and Reel | 0.1 | Unknown | No | No | No | No | EAR99 | No | |||||
RNL1C122MDS1PX
Cap Aluminum Polymer 1200uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Bestand
1.000
Von 0,3468 € bis 0,373 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1200uF | 20% | 16VDC | 0.008 | Low | 7.5 | 1920@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 20 | 3.5 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||
RNL1C152MDS1PH
Cap Aluminum Polymer 1500uF 16VDC 20%( 10 X 20mm) Radial 5mm 0.008 Ohm 8.1A 2000h 105°C
|
Bestand
500
Von 0,3961 € bis 0,4096 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 16VDC | 0.008 | Low | 8.1 | 2400@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||
RNL1C102MDS1PX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Bestand
1.220
Von 1,3755 € bis 1,3805 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 16VDC | 0.008 | Low | 7.5 | 1600@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 20 | 3.5 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||
RNS1D101MDN1PH
Cap Aluminum Polymer 100uF 20VDC 20%( 10 X 12.5mm) Radial 5mm 0.015 Ohm 4.5A 2000h 105°C Ammo
|
Von 0,2724 € bis 0,2816 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 20VDC | 0.015 | Low | 4.5 | 300@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Ammo | 0.06 | No | No | No | No | EAR99 | No | |||||||
RS80J471MDNASQPX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C Ammo
|
Bestand
902
Von 0,2767 € bis 0,2819 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | 0.008 | Low | 5 | 740@2Min | 5000 | Aluminum Cylindrical Can | Radial | 6.3 X 8 | 2.5 | Polar | Ammo | 0.1 | No | No | No | No | EAR99 | No | |||||||
RSA0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105°C T/R
|
Bestand
842
Von 0,1948 € bis 0,2113 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 6.3VDC | 0.014 | Low | 3160 | 700@2Min | 2000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | No | |||||||
RSA1C101MCN1GS
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 2.7A 2000h 105°C T/R
|
Bestand
830
Von 0,3182 € bis 0,3345 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | 0.024 | Low | 2.7 | 700@2Min | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||
RS81C101MDN1JT
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.014 Ohm 3.8A 2000h 105°C T/R
|
Bestand
1.463
Von 0,1228 € bis 0,1353 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | 0.014 | Low | 3.8 | 500@2Min | 2000 | Aluminum Cylindrical Can | Radial | 6.3 X 8 | 2.5 | Polar | Tape and Reel | 0.1 | Unknown | No | No | No | No | EAR99 | No | ||||||
RSS1C101MCN1GS
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.024 Ohm 2.49A 2000h 105°C T/R
|
Von 0,4745 € bis 0,5041 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | 0.024 | Low | 2.49 | 700@2Min | 2000 | Cylindrical | N/R | 6.3 X 5.7 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||
GYC1E331MCQ1GS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 135°C T/R Automotive AEC-Q200
|
Von 0,3431 € bis 0,4146 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
RSA1A221MCN1GS Conductive Polymer Aluminum Solid Electrolytic Capacitors |
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | |||||||||||||||||||||||||
GYC1E560MCQ1GS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
|
Nichicon | Aluminium-Polymer-Kondensator | Tape | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||
GYC1V271MCQ1GS
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,3586 € bis 0,6395 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Low | 3.3 | 94.5@2Min | 4000 | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
GYC1H680MCQ1GS
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 2.2A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,2955 € bis 0,4163 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Low | 2.2 | 34@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCH1D471MCL1GS
Cap Aluminum Polymer 470uF 20VDC 20%( 8 X 12mm) SMD 0.018 Ohm 2.5A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
220
Von 0,2006 € bis 0,2041 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 20VDC | 0.018 | Low | 2.5 | 282@2Min | 4000 | Cylindrical | N/R | 8 X 12 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCH1E560MCL1GS
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) SMD 0.043 Ohm 0.9A 2000h 135°C T/R Automotive AEC-Q200
|
Bestand
596
Von 0,0728 € bis 0,0773 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20% | 25VDC | 0.043 | Low | 0.9 | 42@2Min | 2000 | Cylindrical | N/R | 6.3 X 6 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCL1E330MCL1GS
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 10mm) SMD 0.05 Ohm 2A 20000h 105°C Box/Carton Automotive AEC-Q200
|
Bestand
500
Von 0,115 € bis 0,1248 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 25VDC | 0.05 | Low | 2 | 165@2Min | 20000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Box|Carton | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCL1E820MCL1GS
Cap Aluminum Polymer 82uF 25VDC 20%( 10 X 12.7mm) SMD 0.03 Ohm 3.8A 20000h 105°C Box/Carton Automotive AEC-Q200
|
Bestand
400
Von 0,1402 € bis 0,1497 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 25VDC | 0.03 | Low | 3.8 | 410@2Min | 20000 | Cylindrical | N/R | 10 X 12.7 | N/R | Polar | Box|Carton | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |