NXP Semiconductors Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BTA2008W-800D,135
TRIAC 800V 9.9A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 100 | 200(Min) | 2 | 5 | 10 | 800 | 1.6@0.85A | 800 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||
OT415Q
TRIAC 600V 12A(RMS) 153A 3-Pin(3+Tab) TO-220AB
|
|
NXP Semiconductors | TRIACs | EAR99 | ||||||||||||||||||||||||||
BR100/03,113 DIAC Diode 36V 0.05mA 2-Pin ALF T/R |
|
NXP Semiconductors | DIACs | 2 | ALF | DO-35 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
BT136S-600F,118
TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 3 | DPAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
BT169D-L,112
SCR 400V 0.8A(RMS) 9A 3-Pin SPT T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||||
BT136X-600E,127
TRIAC 600V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 25 | 15 | 600 | 1.7@5A | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT137-600E/DG
TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 25 | 20 | 600 | 1.65@10A | 600 | 8 | 0.5 | Rail | 3 | TO-220AB | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT137S-600D,118
TRIAC 600V 8A(RMS) 71A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
BTA216X-600B,127
TRIAC 600V 16A(RMS) 150A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 50 | 60 | 600 | 1.5@20A | 600 | 16 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BTA208-600B,127
TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
BTA208-800B,127
TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 50 | 60 | 800 | 1.65@10A | 800 | 8 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BTA416Y-800C,127
TRIAC 800V 16A(RMS) 176A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
BTA204W-800C,135
TRIAC 800V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 100 | 1000(Min) | 1 | 35 | 20 | 800 | 1.5@2A | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
ACT108W-600E
TRIAC 600V 8.8A 4-Pin(3+Tab) SC-73
|
|
NXP Semiconductors | TRIACs | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||||
BTA416Y-600C,127
TRIAC 600V 16A(RMS) 176A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 500(Min) | 1 | 35 | 35 | 600 | 1.5@20A | 600 | 16 | 2 | Rail | 3 | TO-220AB | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT148W-600R,115 SCR 600V 1A(RMS) 11A 4-Pin(3+Tab) SOT-223 |
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 4 | SOT-223 | SOT-223 | EAR99 | No | ||||||||||||||||||||||
BT1308-400D,412 TRIAC 400V 10A 3-Pin SPT Bulk |
|
NXP Semiconductors | TRIACs | 2 | 7 | 10 | 400 | 1.6@0.85A | 400 | 0.1 | Bulk | 3 | SPT | No | No | No | ||||||||||||||
BTA204-800E,127
TRIAC 800V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
BT137B-600E,118
TRIAC 600V 71A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
BTA225-600BT,127
TRIAC 600V 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
BTA204S-600E,118
TRIAC 600V 4A(RMS) 27A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 30(Min) | 1 | 10 | 12 | 600 | 1.7@5A | 600 | 4 | 0.5 | Tape and Reel | 3 | DPAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BT131-800D,112
TRIAC 800V 13.7A 3-Pin TO-92 Bulk
|
|
NXP Semiconductors | TRIACs | 3 | TO-92 | No | Unknown | Unknown | Unknown | Yes | No | |||||||||||||||||||
BT168GW,115
SCR Diode 600V 1A(RMS) 9A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 800(Typ) | 0.8 | 0.2 | 5 | 0.63 | 600 | 1.7@1.2A | 5 | 600 | 1 | 0.1 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
BTA312-600B/DG,127
TRIAC 600V 12A(RMS) 110A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
BT150-500R,127
SCR Diode 500V 4A(RMS) 38A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 50(Typ) | 1.5 | 0.2 | 6 | 2.5 | 500 | 1.8@5A | 5 | 500 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No |