Omron Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Relay Type | Input Type | Contact Arrangement | Body Material | Number of Poles | Module Type | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum Power Rating | Maximum AC Switching Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G3VM62C1
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 8-Pin DIP Tube
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 48 | 0.5 | 25 | AC|DC | MOSFET | 2500(RMS) | 2 Form A | Active | Tube | 8 | DIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
G3VM81PRTR05
Solid State Relay 20mA 1.3V DC-IN 0.12A 64V AC/DC-OUT 4-Pin USOP T/R
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 64 | 0.12 | 20 | AC|DC | MOSFET | 20000000 | 500(RMS) | 0.5 | 0.2 | 1 Form A | Active | Tape and Reel | 4 | USOP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
G6J2FLYTRDC5
Signal Relay 5VDC 1A DPDT( (10.6mm 7.4mm 10mm)) SMD
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6JU2FLYDC12
Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Meist Gekauft
G6S2YDC5
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT
|
Bestand
584
|
Omron | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6SK2FTRDC12
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
|
|
Omron | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6SU2FTRDC3
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6K2FRFDC3
Signal Relay 3VDC 1A DPDT(12.8x7.8x5.4)mm SMD
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G3VM21PR10TR05
Relay SSR 20mA 1.3V DC-IN 0.2A 20V AC/DC-OUT 4-Pin USOP T/R
|
Bestand
891
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 20 | 0.2 | 20 | AC|DC | MOSFET | 500(RMS) | 0.2 | 0.2 | 1 Form A | Active | Tape and Reel | 4 | USOP | SO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
G3VM-401VY(TR05)
Relay SSR 25mA 1.4V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
|
Von 2,1609 € bis 2,2561 €
pro Stück
|
Omron | Halbleiterrelais | DC | 1.4 | 400 | 0.1 | 25 | AC|DC | MOSFET | 1500(RMS) | 1 Form A | 4 | SOP | SO | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
G5V2H1DC6
Signal Relay 6VDC 1A DPDT(20.5x10.1x11.5)mm THT
|
Von 1,6706 € bis 1,8573 €
pro Stück
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G5V2H1DC48
Signal Relay 48VDC 1A DPDT(20.5x10.1x11.5)mm THT
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6A234PST15USDC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6AK274PST40USDC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6AK274PSTLTUSDC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6AU274PSTUSDC12
Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6AU-274P-ST-US-DC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6J2FSYDC3
Signal Relay 3VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G6K-2F-RF-T-TR03 DC5
Signal Relay 5VDC 1A DPDT(10.7x8.6x5.4)mm SMD
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G3VM81GR1
Solid State Relay 30mA 1.3V DC-IN 0.2A 80V AC-OUT 4-Pin SOP Tube
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 80 | 0.2 | 30 | AC | MOSFET | 0.001 | 1500(RMS) | 0.5 | 0.5 | 1 Form A | Active | Tube | 4 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
Meist Gekauft
G2RL14DC24
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
|
|
Omron | Power Relays | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G3VM2FL
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
|
|
Omron | Halbleiterrelais | DC | 1.3 | 1 | 280 | 0.1 | 25 | AC|DC | MOSFET | 2500(RMS) | 1 Form A | Active | Stick | 4 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
G3VM41LR10TR05
Solid State Relay 20mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
|
|
Omron | Halbleiterrelais | DC | 1.45 | 1.15 | 40 | 0.12 | 20 | AC|DC | MOSFET | 0.0002 | 1500(RMS) | 0.2 | 0.3 | 1 Form A | Active | Tape and Reel | 4 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
Meist Gesucht
G5RL-1A4-E-TV8DC5
Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
|
|
Omron | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
G9TAK1ATWDC12
Power Relay 12VDC 60A SPST-NO(39.1x18)mm THT
|
Von 6,9483 € bis 7,53 €
pro Stück
|
Omron | Power Relays | Unknown | No | No | No | No | EAR99 |