Panasonic Ferritperlen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Product Length - (mm) | Case Size | Product Diameter - (mm) | Product Depth - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EXCELSA35V
Ferrite Beads Axial 50Ohm 100MHz 7A 0.01Ohm DCR T/R
|
|
Panasonic | Ferritperlen | Axial | 100M | 50 | 7 | 0.01 | 5.3 | 3.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
EXCELSR35S
Ferrite Beads Radial 50Ohm 100MHz 7A 0.01Ohm DCR T/R
|
|
Panasonic | Ferritperlen | Radial | 100M | 50 | 7 | 0.01 | 3.8 | 5.3 | Tape and Reel | EAR99 | No | |||||||||||||
EXCELDR27V
Ferrite Beads Radial 160Ohm 100MHz 7A 0.01Ohm DCR T/R
|
|
Panasonic | Ferritperlen | Radial | 100M | 160 | 7 | 0.01 | 7.7 | 2.45 | 7.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
EXCELDR25V
Ferrite Beads Radial 80Ohm 100MHz 7A 0.01Ohm DCR T/R
|
|
Panasonic | Ferritperlen | Radial | 100M | 80 | 7 | 0.01 | 7.7 | 2.45 | 5.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
EXCELSA35B
Ferrite Beads Axial 50Ohm 100MHz 7A 0.01Ohm DCR
|
|
Panasonic | Ferritperlen | Axial | 100M | 50 | 7 | 0.01 | 5.3 | 3.8 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
EXCELSV35S Ferrite Beads Radial 50Ohm 100MHz 7A 0.01Ohm DCR T/R |
|
Panasonic | Ferritperlen | Radial | 100M | 50 | 7 | 0.01 | 3.8 | 5.3 | Tape and Reel | No | Unknown | No | No | EAR99 | No | |||||||||
EXC3BP121H
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.1Ohm DCR 0603 T/R
|
|
Panasonic | Ferritperlen | Multi-Layer | 100M | 120 | 0.5 | 25% | 0.1 | 1.8 | 0603 | 1 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
EXC-ML20A390
Ferrite Beads Chip 39Ohm 25% 100MHz 4A 0.08Ohm DCR 0805 T/R
|
|
Panasonic | Ferritperlen | Chip | 100M | 39 | 4 | 25% | 0.08 | 2.2 | 0805 | 1.45 | 1.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
EXC28BB221U
Ferrite Beads Multi-Layer Array 220Ohm 25% 100MHz 0.1A 0.7Ohm DCR 0804 T/R
|
|
Panasonic | Ferritperlen | Multi-Layer Array | 100M | 220 | 0.1 | 25% | 0.7 | 2.2 | 0804 | 1.15 | 0.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
EXCELSA35T
Ferrite Beads Axial 50Ohm 100MHz 7A 0.01Ohm DCR T/R
|
|
Panasonic | Ferritperlen | Axial | 100M | 50 | 7 | 0.01 | 5.3 | 3.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||
EXCML32A680U
Ferrite Beads Chip 68Ohm 25% 100MHz 3A 0.012Ohm DCR 1206 T/R
|
|
Panasonic | Ferritperlen | Chip | 100M | 68 | 3 | 25% | 0.012 | 3.5 | 1206 | 1.9 | 1.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||
EXCCL4532U1
Ferrite Beads Chip 115Ohm 25% 100MHz 2A 0.1Ohm DCR 1812 T/R
|
|
Panasonic | Ferritperlen | Chip | 100M | 115 | 2 | 25% | 0.1 | 4.9 | 1812 | 3.5 | 2 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | |||
EXCML20A390U
Ferrite Beads Chip 39Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R
|
|
Panasonic | Ferritperlen | Chip | 100M | 39 | 4 | 25% | 0.008 | 2.2 | 0805 | 1.45 | 1.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |