Panasonic Signalrelais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARE1324
Signal Relay 24VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
|
|
Panasonic | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TX2SA-12V-1
Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
AGQ260A4HZ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TXS2SA-6V-1
Low Signal Relay
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
AGN200S03J
ULTRA-SMALL PACKAGE SLIM POLARIZED RELAY
|
|
Panasonic | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TX2SA-LT-24V-Z
Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
|
Panasonic | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TXD2SA-3V-Z
Signal Relay 3VDC 2A DPDT(15x9.4x8.4)mm SMD
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TX2-3V
Signal Relay 3VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
Von 0,7718 € bis 1,6513 €
pro Stück
|
Panasonic | Signalrelais | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TX2SS-LT-4.5V-Z
Signal Relay 4.5VDC 2A DPDT(15x7.4x10)mm SMD
|
|
Panasonic | Signalrelais | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
ARE13A12J
Signal Relay 12VDC 0.5ADC SPDT( (20.2mm 13.2mm 9.6mm)) SMD
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
TQ2SA6ZJ
5mm Surface Mount Relay, 2-Pole, 6V
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
ARS3012
Signal Relay 12VDC 0.5ADC SPDT(14x8.6x7.2)mm THT
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TXS2SAL23J
Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TX2SA5ZJ
Signal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
ARA200A03Z
Signal Relay 3VDC 1A DPDT(14.7x11.5x5.9)mm SMD
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TQ2SAL4,5ULCSAJ
LOW-PROFILE SURFACE-MOUNT RELAY
|
|
Panasonic | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TXD2SA-2M-12V-Z
Signal Relay 12VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD
|
|
Panasonic | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TXS2SS-1.5V
Signal Relay 1.5VDC 1A DPDT(15x7.4x9.7)mm SMD
|
|
Panasonic | Signalrelais | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
ARS15Y12X
3 GHz MICROWAVE RELAYS Miniature size
|
|
Panasonic | Signalrelais | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
ARS1003
3 GHz MICROWAVE RELAYS Miniature size
|
|
Panasonic | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TX2-L2-5V
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic | Signalrelais | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
ARA200A24J
Signal Relay 24VDC 1A DPDT(14.7x11.5x5.9)mm SMD
|
|
Panasonic | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DS4E-S-DC12V
Signal Relay 12VDC 2A 4PDT(35.24x9.9x9.9)mm THT
|
|
Panasonic | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TXS2SS-1.5V-X
Signal Relay 1.5VDC 1A DPDT(15x7.4x9.7)mm SMD
|
|
Panasonic | Signalrelais | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
HY1Z12J
Signal Relay 12VDC 1A SPDT(12x7.4x10.1)mm THT
|
|
Panasonic | Signalrelais | No | No | No | No | No | EAR99 | No |