RadiSys Angewandtes Computing und eingebettete Systeme
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Processor Type | Processor Family | Form Factor | Processor Number | Operating Systems | Processor Speed - (Hz) | Processor Thermal Design Power - (W) | Chipset Type | Front Side Bus | System Memory Socket Type | PCIe x2 | UART | System Memory Number of Socket Pins | I2C | System Memory Maximum Size - (B) | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Number of System Memory | Data Cache Size - (B) | PS/2 | PCI-X | Ethernet Controller Type | BIOS | SATA | Ethernet Speed | System Memory Type | Number of Ethernet Ports | System Memory Speed | RS422 | Minimum Operating Humidity - (%) | USART | Maximum Operating Humidity - (%) | Display Chipset Type | CAN | Audio Codec | VGA | PATA | Mic In | GPIO | Audio Interfaces | AGP | Video In | RS485 | RS232 | Product Length - (mm) | PCI | Product Depth - (mm) | Display Type | Display Interface | Graphic Card Resolution - (Pixels) | Linux | Windows | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CEQM67-2655-0 Type 6, 95X125Mm Com, 2Nd Gen Core I7 |
|
RadiSys | System-on-Module- SOM | No | No | Unknown | Unknown | Unknown | 5A002a.1. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CEGM45T2-P84-0 Basic COM Express SOM with Core Processor 8GB RAM Medical |
|
RadiSys | System-on-Module- SOM | No | Unknown | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CEZ5XL-Z52PT-1GB Basic COM Express SOM with Atom Processor 2GB RAM |
|
RadiSys | System-on-Module- SOM | Intel | Atom | Basic COM Express | Z520PT | 1.33G | 2.2 | Intel Hub US15WPT | 533MHz | 0 | 0 | 1 | 2G | 1 | 0 | No | 1 | 0 | 8 | 512K | 0 | 0 | Phoenix | 1 | 10Mbps/100Mbps/1000Mbps | DDR2 | 1 | 400MHz/533MHz | 0 | 0 | US15WPT Integrated | 0 | 0 | 1 | No | 8 | 1@Speaker Out | 0 | No | 0 | 0 | 125 | 1 | 95 | LCD | LVDS|SDVO | 1280×1024@SDVO|1366×768@LVDS | Red Hat Embedded Linux | Win CE|Win Vista Ultimate Edition|Win XP Embedded|Win XP Professional | 8 | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
CE945GM2A-L24-0 Motherboard, Type 2, 1.66GHZ Coreduo |
|
RadiSys | System-on-Module- SOM | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CE945GM2B-440-0
Basic COM Express SOM with Celeron Processor 4GB RAM Medical
|
|
RadiSys | System-on-Module- SOM | Intel | Celeron | Basic COM Express | M 440 | 1.86G | 27 | Intel 945GME/Inte ICH7M | 533MHz | SODIMM | 0 | 0 | 200 | 1 | 4G | 0 | 0 | No | 1 | 1 | 2 | 1M | 0 | 0 | Broadcom BCM5789 | Phoenix 1MB | 2 | 10Mbps/100Mbps/1000Mbps | DDR2 | 1 | 533MHz/667MHz | 0 | 0 | 0 | Realtek AC97 | 1 | 1 | No | 1 | 0 | 0 | No | 0 | 0 | 125 | 0 | 95 | CRT|LCD | LVDS|SDVO|VGA | 8 | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No |