ROHM Semiconductor HF-Dioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RB238T-30HZC9
Diode Schottky 35V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB088T-60NZC9
Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Gleichrichter | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RB088NS-30TL
Diode Schottky Si 35V 10A 3-Pin(2+Tab) LPDS T/R
|
|
Rohm | Gleichrichter | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
RB218NS-30TL
Diode Schottky Si 35V 20A 3-Pin(2+Tab) LPDS T/R
|
|
Rohm | Gleichrichter | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
RB238T150HZC9
Diode Schottky 150V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB228T150HZC9
Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB218T-60HZC9
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB088T-40HZC9
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB520HS-30T15R
Diode Schottky Si 30V 0.2A 2-Pin Case 0201(0603Metric) T/R
|
|
Rohm | Gleichrichter | 2 | Case 0201(0603Metric) | SMD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RBR1L60ADDTE25
Diode Schottky 60V 1A 2-Pin PMDS T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
RBR1L40ADDTE25
Diode Schottky 40V 1A 2-Pin PMDS T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
RB168VAM-40TR
Diode Schottky Si 40V 1A 2-Pin TUMD-M T/R
|
|
Rohm | Gleichrichter | 0.5 | Single | -55 | 150 | 40 | 1 | 2 | TUMD-M | SOD | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB168VAM-30TR
Diode Schottky Si 30V 1A 2-Pin TUMD-M T/R
|
|
Rohm | Gleichrichter | 0.3 | Single | -55 | 150 | 30 | 1 | 2 | TUMD-M | SOD | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB218NS200FHTL
Diode Schottky Si 200V 20A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 10 | Dual Common Cathode | -55 | 150 | 200 | 20 | 3 | TO-263S | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||
RB218NS200TL
Diode Schottky Si 200V 20A 3-Pin(2+Tab) TO-263S T/R
|
|
Rohm | Gleichrichter | 10 | Dual Common Cathode | -55 | 150 | 200 | 20 | 3 | TO-263S | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
RB088BGE-40TL
Diode Schottky Si 45V 10A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | |||||||||||||||||||||||
RF505BGE6STL
Diode Switching Si 600V 5A 3-Pin(2+Tab) TO-252GE T/R
|
|
Rohm | Gleichrichter | 3 | TO-252GE | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
RB098BGE100TL
Diode Schottky Si 110V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | |||||||||||||||||||||||
RB098BGE-60TL
Diode Schottky Si 60V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
RFN10BGE6STL
Diode Switching Si 600V 10A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
SCS220AE2GC11
Diode Schottky SiC 650V 20A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Gleichrichter | 3 | TO-247N | TO | No | No | No | EAR99 | ||||||||||||||||||||||||
RB715FM-40FHT106
Diode Schottky 40V 0.03A 3-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
BAS16HYT116
Diode Switching 100V 0.215A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BAS16HYFHT116
Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BAW156HYFHT116
Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No |