ROHM Semiconductor HF-Dioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCS220KGC17 Diode Schottky SiC 1.2KV 20A 2-Pin(2+Tab) TO-220ACG Tube |
|
Rohm | Gleichrichter | 2 | TO-220ACG | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||
RFS60TZ6SGC13
Diode Switching Si 650V 60A 2-Pin(2+Tab) TO-247 Tube
|
|
Rohm | Gleichrichter | 2 | TO-247 | No | No | No | No | |||||||||||||||||||||||||
RB508FM-40FHT106
Diode Schottky 40V 0.12A 3-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
SCS220KE2GC11
Diode Schottky SiC 1.2KV 20A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Gleichrichter | 3 | TO-247N | TO | No | No | No | EAR99 | ||||||||||||||||||||||||
SCS240KE2GC11
Diode Schottky SiC 1.2KV 40A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Gleichrichter | 3 | TO-247N | TO | No | No | No | EAR99 | ||||||||||||||||||||||||
DAN235FMT106
PIN Diode Switch 35V 3-Pin UMD
|
|
Rohm | PIN | 3 | UMD | SOD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RB058L150DDTE25
Diode Schottky 150V 3A 2-Pin PMDS T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
RB088NS-60TL
Diode Schottky 60V 10A 3-Pin(2+Tab) LPDS T/R
|
|
Rohm | Gleichrichter | Schottky Diode | Dual Common Cathode | 60 | 10 | 50 | 0.83@5A | 3 | Tape and Reel | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
RB228NS-60TL
Diode Schottky 60V 30A 3-Pin(2+Tab) LPDS T/R
|
|
Rohm | Gleichrichter | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
BAW56HYT116
Diode Switching 100V 0.215A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BAV199HYT116
Diode Switching 100V 0.215A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BAW56HYFHT116
Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BAS116HYFHT116
Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | Switching Diode | Single | 100 | 0.215 | 4 | 1.25@0.15A | 0.005@75V | 250 | 4 | 3000 | Tape and Reel | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||
BAS21HYT116
Diode Switching 250V 0.2A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DAN222ZMT2L
Diode Switching 80V 0.3A 3-Pin VMD T/R
|
|
Rohm | Gleichrichter | 3 | VMD | SOT | No | No | No | No | EAR99 | |||||||||||||||||||||||
DA204UMFHTL
Diode Switching 20V 0.2A 3-Pin UMDF T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | UMDF | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
RB050LAM-30TR
Diode Schottky Si 30V 3A 2-Pin PMDT-M T/R
|
|
Rohm | Gleichrichter | 2 | PMDT-M | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
RN142VMTE-17
PIN Diode Switch 60V 100mA 2-Pin UMD
|
|
Rohm | PIN | 2 | UMD | SOD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RF501BGE2STL
Diode Switching Si 200V 5A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
RFN3BGE2STL
Diode Switching Si 200V 3A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
SCS230AE2HRC11
Diode Schottky SiC 650V 30A 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | TO-247N | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||
BAS40HYFHT116
Diode Schottky 40V 0.12A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BAV70HYFHT116
Diode Switching 90V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | Switching Diode | Dual Common Cathode | 90 | 0.215 | 4 | 1.25@0.15A | 0.5 | 250 | 2 | 4 | Tape and Reel | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||
RBS1MM40ATR
Diode Schottky 40V 1A 2-Pin PMDU T/R
|
|
Rohm | Gleichrichter | 400@20V | Single | -55 | 125 | 20 | 1 | 2 | PMDU | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
RBR15BGE60ATL
Diode Schottky Si 60V 15A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | No | No | No | EAR99 |