ROHM Semiconductor Dioden, Transistoren und Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Category | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Maximum Continuous DC Collector Current - (mA) | Peak Non-Repetitive Surge Current - (A) | Minimum DC Current Gain | Maximum Forward Voltage - (V) | Maximum Collector Base Voltage - (V) | Typical Input Resistor - (kOhm) | Peak Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BAS40HYT116
Diode Schottky 40V 0.12A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BAT54AHYFHT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
BAT54SHYT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BAV199HYFHT116
Diode Switching 100V 0.215A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
BAS40-05HYT116
Diode Schottky 40V 0.12A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BAT54CHYT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BAT54HYFHT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | SSD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
BAT54HYT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BAT54AHYT116
Diode Schottky 30V 0.2A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BAV199UMFHTL
Diode Switching 100V 0.215A 3-Pin UMDF T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | UMDF | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
BAV170HYT116
Diode Switching 90V 0.215A 3-Pin SSD T/R
|
|
Rohm | Gleichrichter | 3 | SSD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DA221ZMT2L
Diode Switching 20V 0.2A 3-Pin VMD T/R
|
|
Rohm | Gleichrichter | 3 | VMD | SOT | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
DAN202FMT106
Diode Switching 80V 0.3A 3-Pin UMD T/R
|
|
Rohm | Gleichrichter | 3 | UMD | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
UMT4401U3HZGT106
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | UMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
RB508FM-40SFHT106
Diode Schottky 40V 0.12A 3-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
RBR1VWM30ATR
Diode Schottky Si 30V 1A 2-Pin PMDE T/R
|
|
Rohm | Gleichrichter | 2 | PMDE | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
RBQ20BM100AFHTL
Diode Schottky Si 100V 20A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
RBQ30NS100AFHTL
Diode Schottky Si 100V 30A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
|
|
Rohm | Gleichrichter | 3 | TO-263S | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SCS230AE2GC11
Diode Schottky SiC 650V 30A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Gleichrichter | 3 | TO-247N | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
RFN5BGE6STL
Diode Switching Si 600V 5A 3-Pin(2+Tab) TO-252GE T/R
|
|
Rohm | Gleichrichter | 3 | TO-252GE | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
RF601BGE2DTL
Diode Switching Si 200V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Gleichrichter | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
RB160QS-40T18R
Diode Schottky Si 40V 1.5A 2-Pin DSN T/R
|
|
Rohm | Gleichrichter | 20 | Single | -40 | 150 | 40 | 1.5 | 2 | DSN | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
2SCR341QTRP NPN Middle Power Transistor |
|
Rohm | GP BJT | ||||||||||||||||||||||||||||||||||||||||||||
RB715UMTL
Diode Schottky 40V 0.03A 3-Pin UMDF T/R
|
|
Rohm | Gleichrichter | 1@10V | Dual Common Cathode | -55 | 125 | 40 | 0.03 | 3 | UMDF | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
2SAR586JGTLL
Trans GP BJT PNP 80V 5A 40000mW 3-Pin(2+Tab) LPTL T/R
|
|
Rohm | GP BJT | PNP | Single | Bipolar Power | 80 | 1 | 120@500mA@3V | 80 | 6 | 40000 | 5 | 200(Typ) | 0.32@100mA@2A | 3 | LPTL | No | No | No | No |