STMicroelectronics Siliziumgesteuerte Gleichrichter - SCRs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TYN610RG
SCR 600V 10A(RMS) 105A 3-Pin(3+Tab) TO-220AB Tube
|
0,5682 €
pro Stück
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
X00602MA 5AL2
SCR 600V 0.8A(RMS) 10A 3-Pin TO-92 T/R
|
0,1235 €
pro Stück
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
TN22-1500H
SCR 400V 2A(RMS) 22A 3-Pin(3+Tab) IPAK Tube
|
Von 0,7242 € bis 0,7849 €
pro Stück
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | IPAK | TO-251 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TN3015H-6G
SCR 600V 30A(RMS) 295A 3-Pin(2+Tab) D2PAK Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TN4015H-6I
SCR 600V 40A(RMS) 394A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
TYN812TRG
SCR 800V 12A(RMS) 145A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TN4015H-6G
SCR 600V 40A(RMS) 394A 3-Pin(2+Tab) D2PAK Tube
|
0,6549 €
pro Stück
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | No |