STMicroelectronics SRAM-Chips
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Density - (bit) | Number of Words | Number of Bits per Word - (bit) | Address Bus Width - (bit) | Number of Ports | Timing Type | Maximum Access Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M68AF031AM70MS6U
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SO
|
|
STMicroelectronics | SRAM-Chip | 256K | 32K | 8 | 15 | 1 | Asynchronous | 70 | 28 | SO | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
M68AF127BL70MC6U
SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin SO
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 70 | 32 | SO | SO | No | No | No | No | No | EAR99 | No | ||||||
M68AW128ML70ZB6T
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 70ns 48-Pin TFBGA T/R
|
|
STMicroelectronics | SRAM-Chip | 2M | 128K | 16 | 17 | 1 | Asynchronous | 70 | Tape and Reel | 48 | TFBGA | BGA | No | No | No | No | No | 3A991.b.2.a | No | |||||
M68AW256ML70ZB6
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 70ns 48-Pin TFBGA
|
|
STMicroelectronics | SRAM-Chip | 4M | 256K | 16 | 18 | 1 | Asynchronous | 70 | 48 | TFBGA | BGA | No | No | No | No | No | 3A991.b.2.a | No | ||||||
M68AF511AM70MC6T
SRAM Chip Async Single 5V 4M-bit 512K x 8 70ns 32-Pin SO T/R
|
|
STMicroelectronics | SRAM-Chip | 4M | 512K | 8 | 19 | 1 | Asynchronous | 70 | Tape and Reel | 32 | SO | SO | No | No | No | No | No | 3A991.b.2.a | Yes | Yes | ||||
M68AW512DL70ZB6
SRAM Chip Async Single 3.3V 8M-bit 512K x 16 70ns 48-Pin TFBGA
|
|
STMicroelectronics | SRAM-Chip | 8M | 512K | 16 | 19 | 1 | Asynchronous | 70 | 48 | TFBGA | BGA | No | No | No | No | No | 3A991.b.2.a | No | ||||||
M68AF031AL70MS1T
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SO T/R
|
|
STMicroelectronics | SRAM-Chip | 256K | 32K | 8 | 15 | 1 | Asynchronous | 70 | Tape and Reel | 28 | SO | SO | No | No | No | No | No | EAR99 | No | |||||
M68AF127BM70NK6
SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin TSOP
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 70 | 32 | TSOP | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
M68AW128ML70ND1
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 70ns 44-Pin TSOP-II
|
|
STMicroelectronics | SRAM-Chip | 2M | 128K | 16 | 17 | 1 | Asynchronous | 70 | 44 | TSOP-II | SO | No | No | No | No | No | 3A991.b.2.a | Yes | Yes | |||||
M68AF127BM70MC6U
SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin SO
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 70 | 32 | SO | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
M68AF127BM70MC6T
SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin SO T/R
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 70 | Tape and Reel | 32 | SO | SO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
M68AF127BM55MC6T
SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin SO T/R
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 55 | Tape and Reel | 32 | SO | SO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
M68AW511AL55NC6
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 55ns 32-Pin TSOP-II
|
|
STMicroelectronics | SRAM-Chip | 4M | 512K | 8 | 19 | 1 | Asynchronous | 55 | 32 | TSOP-II | SO | No | No | No | No | No | 3A991.b.2.a | No | ||||||
M68AW512ML70ND6
SRAM Chip Async Single 3.3V 8M-bit 512K x 16 70ns 44-Pin TSOP-II
|
|
STMicroelectronics | SRAM-Chip | 8M | 512K | 16 | 19 | 1 | Asynchronous | 70 | 44 | TSOP-II | SO | No | No | No | No | No | 3A991.b.2.a | Yes | Yes | |||||
M68AF127BL55MC6U
SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin SO
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 55 | 32 | SO | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
M68AF127BM70N6
SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin TSOP
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 70 | 32 | TSOP | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
M68AW256ML70ND6
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 70ns 44-Pin TSOP-II
|
|
STMicroelectronics | SRAM-Chip | 4M | 256K | 16 | 18 | 1 | Asynchronous | 70 | 44 | TSOP-II | SO | No | No | No | No | No | 3A991.b.2.a | Yes | Yes | |||||
M68AW127BM70N6
SRAM Chip Async Single 3.3V 1M-bit 128K x 8 70ns 32-Pin TSOP
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 70 | 32 | TSOP | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
M68AF127BM55MC6U
SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin SO
|
|
STMicroelectronics | SRAM-Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 55 | 32 | SO | SO | No | No | No | No | No | EAR99 | No | ||||||
M68AF511AM70MC1U
SRAM Chip Async Single 5V 4M-bit 512K x 8 70ns 32-Pin SO
|
|
STMicroelectronics | SRAM-Chip | 4M | 512K | 8 | 19 | 1 | Asynchronous | 70 | 32 | SO | SO | No | No | No | No | No | 3A991.b.2.a | Yes | Yes | |||||
M68AF511AM70MC6U
SRAM Chip Async Single 5V 4M-bit 512K x 8 70ns 32-Pin SO
|
|
STMicroelectronics | SRAM-Chip | 4M | 512K | 8 | 19 | 1 | Asynchronous | 70 | 32 | SO | SO | No | No | No | No | No | 3A991.b.2.a | Yes | Yes | |||||
M68AF031AM55MS6U
SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SO
|
|
STMicroelectronics | SRAM-Chip | 256K | 32K | 8 | 15 | 1 | Asynchronous | 55 | 28 | SO | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
M68AF031AL70MS6T
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SO T/R
|
|
STMicroelectronics | SRAM-Chip | 256K | 32K | 8 | 15 | 1 | Asynchronous | 70 | Tape and Reel | 28 | SO | SO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
M68AF511AL70NC6
SRAM Chip Async Single 5V 4M-bit 512K x 8 70ns 32-Pin TSOP-II
|
|
STMicroelectronics | SRAM-Chip | 4M | 512K | 8 | 19 | 1 | Asynchronous | 70 | 32 | TSOP-II | SO | No | No | No | No | No | 3A991.b.2.a | No | ||||||
M68AF031AM70MS6T
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SO T/R
|
|
STMicroelectronics | SRAM-Chip | 256K | 32K | 8 | 15 | 1 | Asynchronous | 70 | Tape and Reel | 28 | SO | SO | No | No | No | No | No | EAR99 | Yes | Yes |