TDK-Lambda Externe Netzteile
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DT150PW190D
Plug-In Adapter Single-OUT 19V 7.9A 150W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DT62PW050D
Plug-In Adapter Single-OUT 5V 8A 40W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DT150PW120D
Plug-In Adapter Single-OUT 12V 11.67A 140W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 11.67 | 140 | 3000VAC | 5% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Min) | IEC 320 C14 | Black | No | 240mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | |||||
DTM-165PW-120-C
Plug-In Adapter Single-OUT 12V 13.333A 160W Medical
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DTM65PW120C8
Plug-In Adapter Single-OUT 12V 5A 60W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DT80PW240D
Plug-In Adapter Single-OUT 24V 3.34A 80W
|
Von 62,5141 € bis 65,1869 €
pro Stück
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DTM250PW360D
Plug-In Adapter Single-OUT 36V 6.94A 250W Carton
|
165,7988 €
pro Stück
|
TDK-Lambda Americas | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 36 | 6.94 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | |||||
DTM-65PW-360-C
Plug-In Adapter Single-OUT 36V 1.8A 65W Medical
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DTM110PW280C8
Plug-In Adapter Single-OUT 28V 3.93A 110W Carton
|
Bestand
3
|
TDK-Lambda Americas | Externer steckbarer Adapter | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DTM70CN240C8 70W AC/DC Power Adapter |
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DT70PW240P
Plug-In Adapter Single-OUT 24V 2.9A 69.6W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DTM110PW360C8
Plug-In Adapter Single-OUT 36V 3.06A 110W Carton
|
80,1649 €
pro Stück
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DTM65PW050C
Plug-In Adapter Single-OUT 5V 8A 40W Medical
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DT150PW480D
Plug-In Adapter Single-OUT 48V 3.13A 150W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DTM65PW150D
Plug-In Adapter Single-OUT 15V 4A 60W
|
Bestand
1
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DTM65PW190D
Plug-In Adapter Single-OUT 19V 3.42A 65W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DTM300PW120D2
Plug-In Adapter Single-OUT 12V 25A 300W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DT100PW240P
Plug-In Adapter Single-OUT 24V 4.2A 100W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DTM110PW190C
Plug-In Adapter Single-OUT 19V 5.8A 110W Medical
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DTM300PW280D1
Plug-In Adapter Single-OUT 28V 10.71A 300W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DTM110PW240C
Plug-In Adapter Single-OUT 24V 4.6A 110W Medical
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DT100PW190D
Plug-In Adapter Single-OUT 19V 5.27A 100W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DT150PW120C
Plug-In Adapter Single-OUT 12V 11.67A 140W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DT100PW120D
Plug-In Adapter Single-OUT 12V 8.34A 100W
|
Bestand
3
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DTM165PW480C
Plug-In Adapter Single-OUT 48V 3.44A 165W Medical
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | Unknown | No | No | No | No | EAR99 | Yes | Yes |