TDK-Lambda Externe Netzteile
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DT150PW480C
Plug-In Adapter Single-OUT 48V 3.13A 150W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 3.13 | 150 | 3000VAC | 60(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Typ) | IEC 320-C14 | Black | No | 480mV | Over Voltage|Short Circuit | No | No | No | No | No | No | EAR99 | No | |||||||
DTM65PW280D
Plug-In Adapter Single-OUT 28V 2.32A 65W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
DTM70CN240 70W AC/DC Power Adapter |
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
DTM250PW120D
Plug-In Adapter Single-OUT 12V 20.83A 250W Carton
|
168,496 €
pro Stück
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DT62PW240C-001 62-80W AC-DC External Power Supplies |
|
TDK-Lambda Americas | Externer steckbarer Adapter | ||||||||||||||||||||||||||||||||||
DT100PW360D
Plug-In Adapter Single-OUT 36V 2.78A 100W
|
|
TDK-Lambda Americas | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DTM165PW280C
Plug-In Adapter Single-OUT 28V 5.89A 165W Medical
|
Von 161,7456 € bis 164,3264 €
pro Stück
|
TDK-Lambda Americas | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 5.89 | 165 | 4000VAC | 130(Max)@230VAC | 2.5@90VAC | 47 to 63 | 10(Min) | 87(Min) | IEC 320 C14 | Black | No | 1% | Over Voltage|Short Circuit | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
DTM165PW240C
Plug-In Adapter Single-OUT 24V 6.88A 165W Medical
|
Bestand
8
|
TDK-Lambda Americas | Externer steckbarer Adapter | Unknown | No | No | No | No | EAR99 | Yes | Yes |