Teledyne Technologies Sonstige Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172DZM4-5/28
Electromechanical Relay 5VDC 64Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay
|
|
Teledyne Technologies | Sonstige Relais | Centigrid Commercial Relay | DPDT | 5 | 78.13 | 64 | 3.8VDC | 28 | Through Hole | PC Pin | 4.3 | 9 | 8.51 | 7.11 | 8.51 | 2 Form C | EAR99 | No | |||||||
712DM4-26
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x9.4x6.99)mm THT Commercial TO-5 Relay
|
|
Teledyne Technologies | Sonstige Relais | Commercial TO-5 Relay | DPDT | 26.5 | 16.99 | 1.56K | 17VDC | 115 | 28 | Through Hole | PC Pin | 2.6 | 8 | TO-5 | 9.4 | 6.99 | 9.4 | 2 Form C | EAR99 | No | |||||
172D-5
Electromechanical Relay 5VDC 64Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay
|
|
Teledyne Technologies | Sonstige Relais | Centigrid Commercial Relay | DPDT | 5 | 78.13 | 64 | 3.8VDC | 28 | Through Hole | PC Pin | 4.3 | 8 | 8.51 | 7.11 | 8.51 | 2 Form C | No | No | EAR99 | No | |||||
422H-5
Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT(9.4x8.51x7.11)mm THT High Temperature Relay
|
|
Teledyne Technologies | Sonstige Relais | EAR99 | No | ||||||||||||||||||||||
RF303YZ-5
Electromechanical Relay 5VDC 100Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
|
|
Teledyne Technologies | Sonstige Relais | High Reliability Relay | DPDT | 5 | 50 | 100 | 3.6VDC | 28 | Through Hole | PC Pin | 4.5 | 8 | TO-5 | 9.4 | 9.78 | 9.4 | 2 Form C | No | No | EAR99 | No | ||||
RF323YM4-5 Relay Sensitive Repeatable Rf N.O Coil 5V To-5 |
|
Teledyne Technologies | Sonstige Relais | EAR99 | No |