Teledyne Technologies Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SH24D50
Solid State Relay 13mA 32V DC-IN 50A 275V AC-OUT 4-Pin
|
|
Teledyne Technologies | Halbleiterrelais | DC | 32 | 13 | 275 | 50 | Triac | AC | 4000(Min) | EAR99 | No | |||||||
DR48D25
Solid State Relay 10mA 32V DC-IN 25A 510V AC-OUT 4-Pin
|
|
Teledyne Technologies | Halbleiterrelais | No | No | EAR99 | No | |||||||||||||
CD20CDY
Solid State Relay 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP
|
|
Teledyne Technologies | Halbleiterrelais | DC | 18 | 15 | 60 | 1 | Power FET | DC | 1000 | 1.5 | 0.25 | No | No | EAR99 | No | |||
LA00HLW
Solid State Relay 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab)
|
|
Teledyne Technologies | Halbleiterrelais | DC | 18 | 16 | 250(RMS) | 7.5(RMS) | AC | 1250(RMS) | EAR99 | No | ||||||||
SZD20CDT
Solid State Relay 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP SMD
|
|
Teledyne Technologies | Halbleiterrelais | DC | 3 | 20 | 80 | 1 | MOSFET | DC | 1500 | No | No | EAR99 | No |