Vishay Precision Group Variable Widerstände
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Y40532K00000J0L Res Metal Foil Trimmer 2K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 4.45 X 7.72mm) Pin Thru-Hole Box |
Von 38,0253 € bis 53,0552 €
pro Stück
|
Vishay Precision Group | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 2K | 5% | Metal Foil | ±10 | Lin | Pin | 2.03 | 21(Mech) | 1 | 6.35 | 7.37 | 4.45 | Box | No | No | No | No | EAR99 | Yes | Yes | ||||||
Y4069100R000J9L
Res Metal Foil Trimmer 100 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (11.56 X 4.32 X 10.67mm) Pin Thru-Hole Box/Foam
|
|
Vishay Precision Group | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 100 | 5% | Metal Foil | ±10 | Lin | Pin | 2.29 | 21(Mech) | 1 | 11.56 | 10.67 | 4.32 | Box|Foam | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
Y0069500R000J0L
Res Metal Foil Trimmer 500 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole Box
|
|
Vishay Precision Group | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | EAR99 |