Vishay Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAL218197202E3
Conductive Polymer Aluminum Capacitors SMD (Chip), Low Impedance
|
|
Vishay | Aluminium-Polymer-Kondensator | No | No | No | No | No | |||||||||||||||||||||
MAL218497403E3
Cap Aluminum Polymer 47uF 10VDC 20%( 5 X 5.5mm) SMD 0.03 Ohm 2A 2000h 105°C T/R
|
|
Vishay | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||
94SVP157X0020F12
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 12.7mm) SMD 0.021 Ohm 4.22A 2000h 105°C
|
|
Vishay | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
MAL218497561E3
Cap Aluminum Polymer 220uF 20VDC 20%( 8 X 11.7mm) SMD 0.022 Ohm 4A 2000h 105°C T/R
|
|
Vishay | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MAL218197301E3 Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.6 X 5.9mm) SMD 2.8A 5000h 105°C T/R |
|
Vishay | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
MAL218097003E3
Cap Aluminum Polymer 120uF 35VDC 20%( 10.4 X 12.6mm) SMD 4.4A 2500h 105°C T/R
|
|
Vishay | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
MAL218297101E3
Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 5.8mm) SMD 0.12 Ohm 0.75A 10000h 105°C T/R
|
Bestand
576
|
Vishay | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MAL218497902E3
Cap Aluminum Polymer 10uF 100VDC 20%( 8 X 11.7mm) SMD 0.045 Ohm 1.7A 2000h 105°C T/R
|
|
Vishay | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MAL218497601E3 Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.035 Ohm 2.2A 2000h 105°C T/R |
|
Vishay | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No |