AD9643-170EBZ, Evaluation Board for Evaluating the AD9643 Analog to Digital Converter
Referenzdesign unter Verwendung des Teils AD9643BCPZ von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Diversity Radio Receiver
- Smart Antenna System
- Software Defined Radio
- Ultrasound System
- WiMAX Basestation
- Wireless Communications
Beschreibung
- AD9643-170EBZ, Evaluation Board for Evaluating the AD9643 Analog to Digital Converter. It describes the AD9643 evaluation board, which provides all of the support circuitry required to operate the AD9643 in their various modes and configurations
Haupteigenschaften
-
ADC Resolution14 Bit
-
ADC Sampling Rate170M SPS
-
Number of Channels2CH
Empfohlene Bauteile (16)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | In den Warenkorb | |
|
AD6649BCPZRL7 | Analog Devices | RF Transceivers | RF Receiver 1.8V 64-Pin LFCSP EP T/R | In den Warenkorb | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | In den Warenkorb | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | In den Warenkorb | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | In den Warenkorb | |
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | In den Warenkorb | |
|
AD6649BCPZ | Analog Devices | RF Transceivers | RF Receiver 1.8V 64-Pin LFCSP EP Tray | In den Warenkorb | |
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | In den Warenkorb | |
|
AD9643BCPZ-250 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 250Msps 14-bit Parallel 64-Pin LFCSP EP Tray | In den Warenkorb | |
|
AD9643BCPZ-170 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 170Msps 14-bit Parallel 64-Pin LFCSP EP Tray | In den Warenkorb |