ADP886XADAPT-EVALZ, Motherboard for the ADP8860 Parallel Backlight Driver with ALS Evaluation Board
Referenzdesign unter Verwendung des Teils CY7C68013A-56LFX von Analog Devices
Für Endprodukte
- Cellular Phone
- LCD Backlighting
- Smart Phone
Beschreibung
- ADP886XADAPT-EVALZ, Motherboard for the ADP8860 Parallel Backlight Driver with ALS Evaluation Board. The motherboard provides the I2C signals from the computer USB port and generates the I/O voltages and digital high and low signals for the daughterboard. The motherboard features a 3.3 V regulator (VBOARD), a 3.7 V regulator (VBATT), and a 2.7 V regulator (VDDIO)
Haupteigenschaften
-
Input Voltage2.3 to 5.5 V
-
Number of Derived Elements21
Empfohlene Bauteile (43)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
ADP1715ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | In den Warenkorb | |
|
ADP1716ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | In den Warenkorb | |
|
24AA64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | In den Warenkorb | |
|
24AA64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R | In den Warenkorb | |
|
24AA64T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | In den Warenkorb | |
|
ADP1715ARMZ-1.05R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.05V 0.5A 8-Pin MSOP T/R | In den Warenkorb | |
|
ADP1716ARMZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R | In den Warenkorb | |
|
24AA64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R | In den Warenkorb | |
|
24AA64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | In den Warenkorb | |
|
24AA64T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R | In den Warenkorb | |
|
24AA64T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | In den Warenkorb | |
|
ADP1716ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | In den Warenkorb |