ADS8028EVM-PDK, Evaluation Board using ADS8028, 12-Bit, 1-MSPS, 8-Channel, SAR ADC with Internal Reference and Internal Temperature Sensor
Referenzdesign unter Verwendung des Teils ADS8028IRTJT von Texas Instruments
Für Endprodukte
- Electrocardiograph Battery Powered
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Telecom Infrastructure
Beschreibung
- ADS8028EVM-PDK, is designed to evaluate the ADS8028. The ADS8028 is a 12-bit, 8-channel multiplexed, successive approximation register (SAR) analog-to-digital converter (ADC), with a maximum throughput rate of 1 MSPS. The ADS8028 also offers an internal 2.5V voltage reference and internal temperature sensor with 0.25C resolution. The ADS8028EVM allows access to every pin of the converter and makes it easy to connect the ADS8028 SPI-compatible serial interface to any host Microprocessor or DSP based system with 1.8V, 3.3V, or 5V logic capability. The ADS8028EVM-PDK combines the ADS8028EVM with the DSP-based MMB0 motherboard and ADCPro evaluation software for the complete evaluation of the ADS8028 device
Haupteigenschaften
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels8CH
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
REF5025AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | In den Warenkorb | |
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | In den Warenkorb | |
|
REF5025AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | In den Warenkorb | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | In den Warenkorb | |
|
OPA836IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADS8028IRTJT | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R | In den Warenkorb |