BRD4167A, 2.4 GHz/868 MHz Dual Band 10 dBm Radio Board based on EFR32MG13 Wireless SoC
Referenzdesign unter Verwendung des Teils EFR32MG13 von Silicon Labs
Für Endprodukte
- Wireless
Beschreibung
- BRD4167A, Mighty Gecko Radio Board plugs into the Wireless Starter Kit Mainboard, which is provided with the Mighty Gecko Starter Kit and gives access to display, buttons and additional features from Expansion Boards. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace and visual energy profiling and optimization. The board also serves as an RF reference design for applications targeting 2.4 GHz and 868 MHz dual band wireless operation with 10 dBm output power
Haupteigenschaften
-
Operating Frequency868|2400 MHz
Empfohlene Bauteile (26)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
EFR32MG13P632F512GM48-C | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 2400MHz 48-Pin QFN EP Tube | In den Warenkorb | |
|
EFR32MG13P632F512GM48-CR | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 2400MHz 48-Pin QFN EP T/R | In den Warenkorb | |
|
EFR32MG13P733F512GM48-DR | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 48-Pin QFN EP T/R | In den Warenkorb | |
|
EFR32MG13P733F512IM48-DR | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 48-Pin QFN EP T/R | In den Warenkorb | |
|
EFR32MG13P733F512GM48-CR | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 2400MHz 48-Pin QFN EP T/R | In den Warenkorb | |
|
EFR32MG13P632F512GM32-DR | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 32-Pin RQFN EP T/R | In den Warenkorb | |
|
EFR32MG13P632F512GM48-DR | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 48-Pin QFN EP T/R | In den Warenkorb | |
|
EFR32MG13P732F512GM32-D | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 32-Pin RQFN EP Tube | In den Warenkorb | |
|
EFR32MG13P732F512IM48-DR | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 48-Pin QFN EP T/R | In den Warenkorb | |
|
EFR32MG13P732F512IM32-CR | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 2400MHz 32-Pin RQFN EP T/R | In den Warenkorb | |
|
EFR32MG13P732F512IM32-D | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 32-Pin RQFN EP Tube | In den Warenkorb | |
|
EFR32MG13P733F512IM48-D | Silicon Labs | Combo Wireless Modules | BT+ZigBee Chip 48-Pin QFN EP Tube | In den Warenkorb |