C8051F912-DK, 8051 Development System for the C8051F912 MCU for Industrial applications
Referenzdesign unter Verwendung des Teils C8051F912-GU von Silicon Labs
Zugehörige Dokumente
Für Endprodukte
- Industrial Applications
Beschreibung
- C8051F912-DK, 8051 Development System for the C8051F912 MCU for Industrial applications. The kit is provided with one USB Debug Adapter but the designer can add a second USB debug adapter so that both microcontroller can have their firmware debugged at the same time using only one PC and two instances of the Silicon Labs IDE
Haupteigenschaften
-
Embedded System TypeMCU
-
Family Name8051
-
Core ProcessorARM Cortex-M3
Empfohlene Bauteile (23)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM2937ES-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | In den Warenkorb | |
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LP3982IMMX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LM2937ES-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | In den Warenkorb | |
|
LP3982IMMX-2.82/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.82V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LP3982IMMX-2.82/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.82V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LP3982IMM-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LP3982IMM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LP3982IMM-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LP3982IMMX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LP3982IMM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R | In den Warenkorb | |
|
LP3982IMMX-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R | In den Warenkorb |