CP2108EK, Evaluation Kit for CP2108 Highly Integrated USB-to-Quad-UART Bridge Controller
Referenzdesign unter Verwendung des Teils CP2108-B01-GM von Silicon Labs
Für Endprodukte
- Motion Motor Control
- Power Over Ethernet
Beschreibung
- CP2108EK, Evaluation Kit for the CP2108, is a highly integrated USB-to-Quad-UART Bridge Controller providing a simple solution for updating RS-232/RS-485 designs to USB using a minimum of components and PCB space. The CP2108 includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, EEPROM and four asynchronous serial data buses (UART) with full modem control signals in a compact 9 mm x 9 mm QFN-64 package
Haupteigenschaften
-
Interface StandardsRS-232
-
FunctionsLine Transmitter/Receiver
Empfohlene Bauteile (5)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
SP3243EUEY-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R | In den Warenkorb | |
|
SP3243EUER-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 32-Pin QFN EP T/R | In den Warenkorb | |
|
SP3243EUCA-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | In den Warenkorb | |
|
SP3243EUEA-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | In den Warenkorb | |
|
SP3243EUCY-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R | In den Warenkorb |