DAC3484EVM, Evaluation Board using DAC3484, 4-channel, 16-bit, 1.25 GSPS Digital-to-Analog Converter
Referenzdesign unter Verwendung des Teils DAC3484IRKDT von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Cell Basestation
- Communications and Telecom
Beschreibung
- DAC3484EVM, Evaluation Board using DAC3484, 4-channel, 16-bit, 1.25 GSPS Digital-to-Analog Converter (DAC) with 16-bit or 8-bit wide DDR LVDS data input, in, 32-bit NCO and PLL, and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC3484 under a variety of clock, data input, and IF output conditions. for ease of use as a complete IF transmitter solution. Besides providing a high-quality, low jitter DAC sampling clock to the DAC3484, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks
Haupteigenschaften
-
DAC Resolution16 Bit
-
DAC Sampling Rate1.25G SPS
-
Number of Channels4CH
Empfohlene Bauteile (28)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
KT11P3JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | In den Warenkorb | |
|
SN74AHC541PWR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | In den Warenkorb | |
|
CDCP1803RGETG4 | Texas Instruments | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 3-OUT 1-IN 1:3 24-Pin VQFN EP T/R | In den Warenkorb | |
|
SN74AHC541PWRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | In den Warenkorb | |
|
CDCP1803RGER | Texas Instruments | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 3-OUT 1-IN 1:3 24-Pin VQFN EP T/R | In den Warenkorb | |
|
SN74HC241PWG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | In den Warenkorb | |
|
TPS74201RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | In den Warenkorb | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | In den Warenkorb | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | In den Warenkorb | |
|
SN74AHC541PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | In den Warenkorb | |
|
SN74AHC541PWG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | In den Warenkorb | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | In den Warenkorb |