DC826B-B, Demo Board for LTC2951CTS8-2 On/Off Controller, Vin (26.4V Max) = 2.7V - 26.4V
Referenzdesign unter Verwendung des Teils LTC2951CTS8-2 von Analog Devices
Für Endprodukte
- Blade Server
- Desktop PC
- Netbook
- Portable
- Portable Instrumentation
Beschreibung
- DC826B-B, Demo Board for LTC2951CTS8-2 On/Off Controller, Vin (26.4V Max) = 2.7V - 26.4V. The Demonstration Circuit 826B-B feature the LTC2950-2, which is low power, wide input voltage range, Push-Button On/Off Controller. A Push-Button switch shorts the/PB pin to ground which in turn sets the /EN pin low. Shorting /PB to ground a second time subsequently resets the /EN pin high
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 26.4|9 V
Empfohlene Bauteile (10)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LT3014BES5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT3014BES5#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT3014BES5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT3014BES5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 | In den Warenkorb | |
|
LT3014BES5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT3014BES5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LTC2951CTS8-2#PBF | Analog Devices | Power Supply Controllers and Monitors | Processor Supervisor 0.8V 1 8-Pin TSOT-23 T/R | In den Warenkorb | |
|
LTC2951CTS8-2#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Processor Supervisor 0.8V 1 8-Pin TSOT-23 T/R | In den Warenkorb | |
|
LTC2951CTS8-2 | Analog Devices | Power Supply Controllers and Monitors | Processor Supervisor 0.8V 1 8-Pin TSOT-23 | In den Warenkorb | |
|
LTC2951CTS8-2#TRMPBF | Analog Devices | Power Supply Controllers and Monitors | Processor Supervisor 0.8V 1 8-Pin TSOT-23 T/R | In den Warenkorb |